Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics VND5050AJ-E

VND5050AJ Series 36 V 12 A Double Channel High Side Driver - PowerSSO-12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VND5050AJ-E.

IHS

Datasheet37 pages13 years ago

Future Electronics

Arrow Electronics

CAD Models

Download STMicroelectronics VND5050AJ-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.987
Stock
277,617
723,222
Authorized Distributors
0
4
Number of Outputs
2
2
Max Output Current
18 A
12 A
Max Supply Voltage
36 V
36 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
50 mΩ
-
Fault Protection
-
Over Temperature, Over Voltage
Turn-Off Delay Time
35 µs
35 µs
Turn-On Delay Time
25 µs
25 µs
Operating Supply Voltage
-
-
Case/Package
-
-
Packaging
Rail/Tube
-

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-04-14
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-02-03
LTD Date2022-08-03

Related Parts

STMicroelectronicsVND5050JTR-E
VND5050J-E Series 36 V 50 mO Dual Channel High Side Driver - PowerSSO-12
STMicroelectronicsVND5050J-E
IC PWR DRVR N-CHAN 1:1 PWRSSO12 / Power Switch/Driver 1:1 N-Channel 12A PowerSSO-12™
STMicroelectronicsVND5160JTR-E
VND5160J Dual Channel High Side 41 V 5 A 160 mOhm Driver SMT - POWERSSO-12
Buffer/Inverter Based Peripheral Driver, 2 Driver, 0.7A, CMOS, PDSO12, PLASTIC, GREEN, DSO-12
InfineonBTS5231-2GS
Power Switch ICs - Power Distribution IC POWER SWITCH HIGH SIDE 1.3/1.8A
BTS5210L Series 40 V 1.8 A Smart High-Side Power Switch - PG-DSO-12-9

Descriptions

Descriptions of STMicroelectronics VND5050AJ-E provided by its distributors.

VND5050AJ Series 36 V 12 A Double Channel High Side Driver - PowerSSO-12
Double channel high side driver with analog current sense
Current Limit SW 2-IN 2-OUT to 24A Automotive 12-Pin PowerSSO EP Tube
VND5050AJ-E, Dual MOSFET Power Driver, 4.5 - 36 V, 12-Pin PowerSSO
4.5V~36V 50mΩ 12A PowerSSO-12 Power Distribution Switches ROHS
Buffer/Inverter Based Peripheral Driver, 2 Driver, PDSO12
Motor Controllers/Drivers Double Ch Hi Side Driver analog
MOSFET DRVR 2-OUT Hi Side 12-Pin PowerSSO Tube
2xHSS 50mOhm 36V PwrSSO-12 SMD
Tube VND5050 Current Limiting (Fixed) Over Temperature Over Voltage On/Off power distribution switch 5mm 36V 25mus 12A
IC PWR DRVR N-CHAN 1:1 PWRSSO12
POWER LOAD SW, AEC-Q100, 13V, POWERSSO12; Power Load Switch Type:High Side; No. of Channels:2Channels; Input Voltage:13V; Current Limit:18A; On State Resistance:0.05ohm; IC Case / Package:PowerSSO; No. of Pins:12Pins; Product Range:-RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics