Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics VND5050JTR-E

VND5050J-E Series 36 V 50 mO Dual Channel High Side Driver - PowerSSO-12
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VND5050JTR-E.

HQonline

Datasheet37 pages13 years ago

Arrow Electronics

STMicroelectronics

Inventory History

3 month trend:
-54.28%

CAD Models

Download STMicroelectronics VND5050JTR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-01-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsVND5050AJ-E
VND5050AJ Series 36 V 12 A Double Channel High Side Driver - PowerSSO-12
STMicroelectronicsVND5050J-E
IC PWR DRVR N-CHAN 1:1 PWRSSO12 / Power Switch/Driver 1:1 N-Channel 12A PowerSSO-12™
STMicroelectronicsVND5E050ACJTR-E
Double channel high side driver with analog current sense for automotive applications
Buffer/Inverter Based Peripheral Driver, 2 Driver, 0.7A, CMOS, PDSO12, PLASTIC, GREEN, DSO-12

Descriptions

Descriptions of STMicroelectronics VND5050JTR-E provided by its distributors.

VND5050J-E Series 36 V 50 mO Dual Channel High Side Driver - PowerSSO-12
STMicroelectronics 12-Pin Motor Driver IC, 41V Supply, PowerSSO-12 Package
Double channel high side driver with analog current sense
Power Switch ICs - Power Distribution Double Ch Hi Side Driver auto
MOSFET DRVR 18A 2-OUT Hi Side Non-Inv 12-Pin PowerSSO T/R
4.5V~36V 50mΩ 12A PowerSSO-12 Power Distribution Switches ROHS
Buffer/Inverter Based Peripheral Driver, 2 Driver, PDSO12
Power Driver, High Side, CMOS Interface, 2 Outputs, 0.05 ohm On State, 41 V supp, 18 A, PowerSSO-12
芯片, 驱动器, 高压侧, 18A, SOIC;
Current Limit SW 2-IN 2-OUT to 24A Automotive 12-Pin PowerSSO EP T/R / IC DRVR HISIDE 2CH POWERSSO12
IC PWR DRVR N-CHAN 1:1 PWRSSO12
Tape & Reel (TR) VND5050 Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage e3 power distribution switch 4.9mm 13V 20mus 24A
DRIVER, HIGH SIDE, 18A, SOIC; Supply Voltage Min: 4.5V; Supply Voltage Max: 36V; No. of Outputs: 2Outputs; Output Voltage: -; Output Current: 18A; Driver Case Style: SOIC; Product Range: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VND5050JTRE