Infineon ITS5215LCUMA1

Buffer/Inverter Based Peripheral Driver, 2 Driver, 0.7A, CMOS, PDSO12, PLASTIC, GREEN, DSO-12
$ 1.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon ITS5215LCUMA1.

IHS

Datasheet15 pages17 years ago

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
+20.18%

CAD Models

Download Infineon ITS5215LCUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-03-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

IC, SMART HIGH SIDE PWR SW, DSO-14; Device Type:High Side; Module Configuration:
STMicroelectronicsVND830SP-E
VND830SP-E Series 36 V 7 mA Double Channel High Side Driver - PowerSO-10
STMicroelectronicsVND600SP-E
Current Limit SW 2-IN 2-OUT to 70A Automotive 12-Pin(10+2Tab) PowerSO Tube
BTS5045 Series 18 V 90 mOhm Smart High Side Power Switch - PG-DSO-14-40 EP
InfineonBTS5231-2GS
Power Switch ICs - Power Distribution IC POWER SWITCH HIGH SIDE 1.3/1.8A
MicrochipMIC2562A-0YM
MIC2562A Series 12 V 1.5 A PCMCIA/CardBus Socket Power Controller - SOIC-14N

Descriptions

Descriptions of Infineon ITS5215LCUMA1 provided by its distributors.

Buffer/Inverter Based Peripheral Driver, 2 Driver, 0.7A, CMOS, PDSO12, PLASTIC, GREEN, DSO-12
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions, PG-DSO-12, RoHS
Infineon SCT
HIGH SIDE SWITCH, DUAL, NN CH, DSO12; Power Load Switch Type:High Side; Input Voltage:40V; Current Limit:12A; On State Resistance:0.07ohm; Thermal Protection:Yes; Power Dissipation Pd:3.1W; No. of Outputs:2; Internal Switch:No; Distribution Switch Case Style:SOIC; No. of Pins:12; Operating Temperature Range:-30°C to +85°C; SVHC:No SVHC (19-Dec-2011); IC Generic Number:5215; Inductance Max:21.3mH; Input Voltage Max:16V; Junction Temperature Tj Max:150°C; Load Current Max:12A; No. of Channels:2; On Resistance Rds(on):0.09ohm; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Operating Voltage Max:43V; Output Current Max:3.7A; Package / Case:P-DSO-12; Power Dissipation Pd:3.1W; Protection Type:Yes; Supply Voltage Max:40V; Supply Voltage Min:5.5V; Termination Type:SMD; Voltage In Max:16V; Voltage In Min:-10V
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. | Benefits: C compatible power switch with diagnostic feedback for 12 V and 24 V DC grounded loads in industrial applications; All types of resistive, inductive and capacitve loads; Most suitable for loads with high inrush currents, so as lamps; Replaces electromechanical relays, fuses and discrete circuits

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ITS 5215 LCUMA1
  • ITS5215L
  • SP000219826