Vicor V375A12C600BG

Module DC-DC Single-Out 12V 50A 600W Screw Mount/Through Hole 9-Pin Full Brick

Price and Stock

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Number of Pins9
Technical
Efficiency86 %
FeaturesOVP, UVLO
IsolationIsolated
Isolation Voltage3 kV
Max Input Voltage425 V
Max Operating Temperature100 °C
Max Output Current50 A
Max Power Dissipation600 W
Min Input Voltage250 V
Min Operating Temperature-20 °C
Number of Outputs1
Output Current50 A
Output Voltage12 V
PackagingBulk
Voltage - Output 112 V
Dimensions
Depth116.8 mm
Height15.748 mm
Length55.9 mm
Width55.88 mm

Inventory History

3 month trend:
+30.00%

Alternate Parts

Price @ 1000
$ 481.03
$ 481.04
$ 481.04
Stock
168
110
110
Authorized Distributors
3
3
3
Case/Package
Full Brick
Full Brick
Full Brick
Number of Pins
9
-
-
Number of Outputs
1
1
1
Min Input Voltage
250 V
250 V
250 V
Max Input Voltage
425 V
425 V
425 V
Output Voltage
12 V
12 V
12 V
Output Current
50 A
-
-
Output Power
-
600 W
600 W
Isolation Voltage
3 kV
3 kV
3 kV
Efficiency
86 %
86 %
86 %

Engineering Resources

View Evaluation kits and Reference designs for Vicor V375A12C600BG.

Related Parts

Descriptions

Descriptions of Vicor V375A12C600BG provided by its distributors.

Module DC-DC Single-Out 12V 50A 600W Screw Mount/Through Hole 9-Pin Full Brick
CONVERTER MOD DC/DC 12V 600W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Number of Pins9
Technical
Efficiency86 %
FeaturesOVP, UVLO
IsolationIsolated
Isolation Voltage3 kV
Max Input Voltage425 V
Max Operating Temperature100 °C
Max Output Current50 A
Max Power Dissipation600 W
Min Input Voltage250 V
Min Operating Temperature-20 °C
Number of Outputs1
Output Current50 A
Output Voltage12 V
PackagingBulk
Voltage - Output 112 V
Dimensions
Depth116.8 mm
Height15.748 mm
Length55.9 mm
Width55.88 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant