Nichicon UVZ1A470MDD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 10V 47muF ±20% 0.197Dia 5.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance47 µF
Dissipation Factor0.24 %
Lead/Base StyleStraight
Leakage Current14.1 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current68 mA
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Pitch2.0066 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVZ1A470MDD1TD.

TME
Datasheet2 pages4 years ago
Newark
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-58.29%

Alternate Parts

Price @ 1000
$ 0.071
$ 0.056
$ 0.056
Stock
2,250
28,067
28,067
Authorized Distributors
3
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
2.6 Ω
2.6 Ω
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
68 mA
180 mA
180 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UVZ1A470MDD1TD.

Related Parts

Descriptions

Descriptions of Nichicon UVZ1A470MDD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 10V 47muF ±20% 0.197Dia 5.00mm
CAP ALUM 47UF 20% 10V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance47 µF
Dissipation Factor0.24 %
Lead/Base StyleStraight
Leakage Current14.1 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current68 mA
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Pitch2.0066 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVZ1A470MDD1TD.

TME
Datasheet2 pages4 years ago
Newark
Datasheet2 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant