Nichicon UPW1A470MDD

Cap Aluminum Lytic 47uF 10V 20% (5 X 11mm) Radial 2mm 180mA 2000h 105C Automotive Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor0.19 %
ESR (Equivalent Series Resistance)2.6 Ω
Impedance600 mΩ
Lead/Base StyleStraight
Leakage Current14.1 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current180 mA
Ripple Current (AC)180 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPW1A470MDD.

Nichicon SCT
Datasheet5 pages4 years ago
TME
Datasheet5 pages6 years ago
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Newark
Datasheet5 pages14 years ago
_legacy Avnet
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
DigiKey
Datasheet5 pages20 years ago

Inventory History

3 month trend:
-25.00%

Alternate Parts

Price @ 1000
$ 0.061
$ 0.08
$ 0.065
$ 0.071
$ 0.106
$ 0.105
Stock
23,506
25,689
45,501
10,734
3,264
3,873
Authorized Distributors
6
5
2
3
5
2
Capacitance
47 µF
47 µF
47 µF
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Radial
Radial
Radial
Voltage Rating (DC)
10 V
16 V
10 V
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.6 Ω
-
-
-
-
-
Life (Hours)
2000 hours
2000 hours
1000 hours
1000 hours
1000 hours
1000 hours
Ripple Current
180 mA
160 mA
68 mA
68 mA
68 mA
68 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
10.9982 mm
12.4968 mm
12.4968 mm
10.9982 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPW1A470MDD.

Related Parts

Descriptions

Descriptions of Nichicon UPW1A470MDD provided by its distributors.

Cap Aluminum Lytic 47uF 10V 20% (5 X 11mm) Radial 2mm 180mA 2000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, 47uF 10 V dc, PW Series 2000h 5 (Dia.) x 11mm | Nichicon UPW1A470MDD
Capacitor Alum Elec 47Uf, 10V, 20%, Radial; Capacitance:47Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Nichicon UPW1A470MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor0.19 %
ESR (Equivalent Series Resistance)2.6 Ω
Impedance600 mΩ
Lead/Base StyleStraight
Leakage Current14.1 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current180 mA
Ripple Current (AC)180 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPW1A470MDD.

Nichicon SCT
Datasheet5 pages4 years ago
TME
Datasheet5 pages6 years ago
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Newark
Datasheet5 pages14 years ago
_legacy Avnet
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
DigiKey
Datasheet5 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant