United Chemi-Con EKMG100ELL470ME11D

Cap Aluminum Lytic 47uF 10V 20% (5 X 11mm) Radial 2mm 68mA 1000h 105C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance47 µF
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current68 mA
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMG100ELL470ME11D.

Farnell
Datasheet3 pages12 years ago
element14
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
DigiKey
Datasheet3 pages19 years ago

Inventory History

3 month trend:
-4.74%

Alternate Parts

Price @ 1000
$ 0.107
$ 0.056
$ 0.056
Stock
12,321
32,045
32,045
Authorized Distributors
5
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
2.6 Ω
2.6 Ω
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
68 mA
180 mA
180 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKMG100ELL470ME11D.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKMG100ELL470ME11D provided by its distributors.

Cap Aluminum Lytic 47uF 10V 20% (5 X 11mm) Radial 2mm 68mA 1000h 105C Bulk
Radial Can KMG 10V 47muF ±20% 0.197Dia 5.00mm
CoC and 2-years warranty / RFQ for pricing
Aluminum Electrolytic Capacitor 47Uf, 10V, 20%, Radial; Capacitance:47Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mm; Esr:- Rohs Compliant: Yes |Chemi-Con EKMG100ELL470ME11D

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance47 µF
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current68 mA
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMG100ELL470ME11D.

Farnell
Datasheet3 pages12 years ago
element14
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
DigiKey
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant