Nichicon UVR1E100MDD1TD

Capacitor Aluminum 10uF 25VDC 20% 5 X 11mm RDL 2.5mm 55mA 2000 hr Ammo Pack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor0.16 %
Leakage Current7.5 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current55 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVR1E100MDD1TD.

Newark
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
Farnell
Datasheet2 pages14 years ago
element14
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-2.60%

Alternate Parts

Price @ 1000
$ 0.051
$ 0.092
$ 0.092
Stock
25,572
120,810
120,810
Authorized Distributors
7
14
14
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
55 mA
45 mA
45 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UVR1E100MDD1TD.

Related Parts

Descriptions

Descriptions of Nichicon UVR1E100MDD1TD provided by its distributors.

Capacitor Aluminum 10uF 25VDC 20% 5 X 11mm RDL 2.5mm 55mA 2000 hr Ammo Pack
Cap Aluminum Lytic 10uF 25V 20% (5 X 11mm) Radial 2.5mm 55mA 2000h 85Ž Ammo Pack
Capacitor, Aluminum Electrolytic, Cap 10uF 25V 20%, Radial 5X11 LS 5 mm | Nichicon UVR1E100MDD1TD
Aluminum Electrolytic Capacitor 10Uf, 25V, 20%, Radial; Capacitance:10Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2Mm; Esr:- Rohs Compliant: Yes |Nichicon UVR1E100MDD1TD
VR Series 10 uF 25 V 85°C Ø5 x 11 mm LS=2.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitors - Leaded 25volts 10uF

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor0.16 %
Leakage Current7.5 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current55 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVR1E100MDD1TD.

Newark
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
Farnell
Datasheet2 pages14 years ago
element14
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant