Panasonic ECE-A1EN100U

Aluminum Electrolytic Capacitor, 10 uF, 25 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Through Hole
Technical
Capacitance10 µF
Dissipation Factor0.15 %
Leakage Current10.5 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityBipolar
Ripple Current45 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1EN100U.

element14 APAC
Datasheet0 pages0 years ago
Newark
Datasheet3 pages8 years ago
Datasheet0 pages0 years ago
Datasheet3 pages15 years ago
Datasheet10 pages8 years ago
Master Electronics
Datasheet10 pages8 years ago
TME
Datasheet10 pages8 years ago
Arrow Electronics
Datasheet3 pages12 years ago
DigiKey
Datasheet3 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-14.99%

Alternate Parts

Price @ 1000
$ 0.092
$ 0.055
$ 0.055
Stock
120,809
112,037
112,037
Authorized Distributors
14
8
8
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
45 mA
55 mA
55 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECE-A1EN100U.

Related Parts

Descriptions

Descriptions of Panasonic ECE-A1EN100U provided by its distributors.

Aluminum Electrolytic Capacitor, 10 uF, 25 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 25V 10muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 10uF 25V 20% (5 X 11mm) Radial 2mm 45mA 2000h 85°C Automotive Bulk
Capacitor Aluminum 10uF 25VDC 20% 5 X 11mm RDL 2mm 45mA 2000 hr Bulk
Cap Aluminum 10uF 25V 20% Aluminum Cylindrical Can 2mm 45mA 2000 hr 85°C Bag
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 10uF, 25V, -40 to 85¡C
Panasonic SCT
ECE-SU (Bi-Polar) Series 25 V 10 uF Ø 5 x 11 mm LS=2 mm 85°C Electrolytic
Capacitor, 10µF, 25V, 20%; Capacitance:10µF; Voltage Rating:25V; Product Range:SU(Bi-polar) Series; Capacitance Tolerance:± Capacitor
Aluminum Electrolytic Capacitor, 10Uf, 25V, 20%, Radial; Capacitance:10Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Bi-Polar [Non-Polar] Rohs Compliant: Yes |Panasonic ECE-A1EN100U.
CAP, 10µF, 25V, 20%; Capacitance: 10µF; Voltage Rating: 25V; Product Range: SU(Bi-polar) Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 11mm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Lifetime @ Temperature: 2000 hours @ 85°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 20%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECE-A1EN100U.
  • ECEA1EN100U

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Through Hole
Technical
Capacitance10 µF
Dissipation Factor0.15 %
Leakage Current10.5 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityBipolar
Ripple Current45 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1EN100U.

element14 APAC
Datasheet0 pages0 years ago
Newark
Datasheet3 pages8 years ago
Datasheet0 pages0 years ago
Datasheet3 pages15 years ago
Datasheet10 pages8 years ago
Master Electronics
Datasheet10 pages8 years ago
TME
Datasheet10 pages8 years ago
Arrow Electronics
Datasheet3 pages12 years ago
DigiKey
Datasheet3 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant