Nichicon UPW1E100MDD

Cap Aluminum Lytic 10uF 25V 20% (5 X 11mm) Radial 2mm 180mA 2000h 105Ž Automotive Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor0.14 %
ESR (Equivalent Series Resistance)5 Ω
Impedance600 mΩ
Leakage Current7.5 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current180 mA
Ripple Current (AC)180 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPW1E100MDD.

Future Electronics
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago
Nichicon SCT
Datasheet5 pages4 years ago
TME
Datasheet5 pages14 years ago
Newark
Datasheet5 pages14 years ago
DigiKey
Datasheet5 pages20 years ago

Inventory History

3 month trend:
-6.70%

Alternate Parts

Price @ 1000
$ 0.061
$ 0.073
$ 0.105
$ 0.069
$ 0.055
$ 0.079
$ 0.125
$ 0.157
$ 0.097
$ 0.207
Stock
314,853
63,532
91,620
79,555
17,717
58,640
22,226
36,226
5,850
4,209
Authorized Distributors
5
9
7
6
4
3
4
5
1
2
Capacitance
10 µF
10 µF
10 µF
10 µF
10 µF
10 µF
10 µF
10 µF
10 µF
10 µF
Mount
PCB, Through Hole
PCB, Through Hole
Through Hole
PCB, Through Hole
Through Hole
Through Hole
Through Hole
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
25 V
25 V
25 V
25 V
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
5 Ω
-
-
-
-
-
-
21.23 Ω
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
1000 hours
2000 hours
2000 hours
1000 hours
2000 hours
1000 hours
2000 hours
Ripple Current
180 mA
36 mA
36 mA
36 mA
160 mA
160 mA
34 mA
50 mA
36 mA
39 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm
12.4968 mm
12.4968 mm
12.4968 mm
12.4968 mm
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPW1E100MDD.

Related Parts

Descriptions

Descriptions of Nichicon UPW1E100MDD provided by its distributors.

Cap Aluminum Lytic 10uF 25V 20% (5 X 11mm) Radial 2mm 180mA 2000h 105Ž Automotive Bulk
Capacitor Aluminum Electrolytic, 2000h 5 (Dia.) x 11mm, 10uf 25VDC, PW Series | Nichicon UPW1E100MDD
PW Series 10 uF 25 V 105°C Ø5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Cap
Capacitor Alum Elec 10Uf, 25V, 20%, Radial; Capacitance:10Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Nichicon UPW1E100MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor0.14 %
ESR (Equivalent Series Resistance)5 Ω
Impedance600 mΩ
Leakage Current7.5 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current180 mA
Ripple Current (AC)180 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPW1E100MDD.

Future Electronics
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago
Nichicon SCT
Datasheet5 pages4 years ago
TME
Datasheet5 pages14 years ago
Newark
Datasheet5 pages14 years ago
DigiKey
Datasheet5 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant