Microchip USB2422T/MJ

Low Pin Count 2-PORT Usb 2.0 Hi-speed Hub Controller 24 QFN 4X4X0.9MM T/r Rohs Compliant: Yes
$ 1.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB2422T/MJ.

Microchip

Datasheet47 pages10 years ago

Inventory History

3 month trend:
-19.91%

CAD Models

Download Microchip USB2422T/MJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.555
$ 1.488
$ 1.488
Stock
810,729
911,039
911,039
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Mount
-
Surface Mount
Surface Mount
Number of Pins
24
24
24
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C
Interface
USB
I2C, SMBus, USB
I2C, SMBus, USB
Data Rate
480 Mbps
480 Mbps
480 Mbps
Number of Ports
2
2
2
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V

Supply Chain

Projected EOL Date2039-06-10
Country of AssemblyTaiwan, Thailand
Country of FabricationSingapore
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipUSB2422/MJ
USB Interface, USB Hub Controller, USB 2.0, 3 V, 3.6 V, SQFN, 24 Pins
MicrochipUSB2422-I/MJ
Microchip USB2422-I/MJ, USB Controller, USB 2.0, 3 - 3.6 V, 24-Pin SQFN
MicrochipUSB2422T-I/MJ
LOW PIN COUNT 2-PORT USB 2.0 HI-SPEED HUB CONTROLLER 24 QFN 4X4X0.9MM T/R ROHS COMPLIANT: YES
USB Bus Controller, CMOS, QCHIP CARRIER, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH24
USB Transceiver 1TR 24-Pin QFN EP T/R
Low Speed/Full Speed/High Speed USB Hub Controller USB 2.0 5V Tray 28-Pin QFN EP

Descriptions

Descriptions of Microchip USB2422T/MJ provided by its distributors.

Low Pin Count 2-PORT Usb 2.0 Hi-speed Hub Controller 24 QFN 4X4X0.9MM T/r Rohs Compliant: Yes
USB Interface Integrated Circuits; MICROCHIP; USB2422T/MJ; USB; 1 mm; 3 V - 3.6 V; 24
TWO PORT USB 2.0 HI-SPEED HUB CONTROLLER
Hub Controller USB QFN-24-EP(4x4) USB ICs ROHS
Hub Controller Serial Interface 3.3V Automotive 24-Pin QFN EP T/R
USB2422 Tape & Reel (TR) e3 2014 interface controller 3.3V 4mm 480Mbps 0C~70C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB2422TMJ