Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip USB2422/MJ

$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB2422/MJ.

Microchip

Datasheet47 pages11 years ago

Future Electronics

Inventory History

3 month trend:
-60.86%

CAD Models

Download Microchip USB2422/MJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 1.47
$ 1.47
Stock
295,074
729,670
729,670
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Mount
-
Surface Mount
Surface Mount
Number of Pins
24
24
24
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C
Interface
SMBus, SPI, USB
I2C, SMBus, USB
I2C, SMBus, USB
Data Rate
480 Mbps
480 Mbps
480 Mbps
Number of Ports
2
2
2
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V

Supply Chain

Projected EOL Date2039-06-10
Country of AssemblyTaiwan, Thailand
Country of FabricationSingapore
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipUSB2422-I/MJ
IC HUB CTLR USB 2.0 24QFN USB Hub Controller USB 2.0 USB Interface 24-QFN (4x4)
MicrochipUSB2422T/MJ
Low Pin Count 2-PORT Usb 2.0 Hi-speed Hub Controller 24 QFN 4X4X0.9MM T/r Rohs Compliant: Yes
MicrochipUSB2422T-I/MJ
LOW PIN COUNT 2-PORT USB 2.0 HI-SPEED HUB CONTROLLER 24 QFN 4X4X0.9MM T/R ROHS COMPLIANT: YES
USB Bus Controller, CMOS, QCHIP CARRIER, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH24
IC TRANSCEIVER FULL 1/1 24QFN 1/1 Transceiver Full USB 2.0 24-QFN (4x4)
Low Speed/Full Speed/High Speed USB Hub Controller USB 2.0 5V Tray 28-Pin QFN EP

Descriptions

Descriptions of Microchip USB2422/MJ provided by its distributors.

IC HUB CTLR USB 2.0 24QFN USB Hub Controller USB 2.0 USB Interface 24-QFN (4x4)
USB Interface, USB Hub Controller, USB 2.0, 3 V, 3.6 V, SQFN, 24 Pins
USB HUB CONTROLLER, USB 2.0, SQFN-24; USB IC Type: USB Hub Controller; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: SQFN; No. of Pins: 24Pins; Data Rate: -; No. of Ports: 2 Port;
Type = USB Hub Controller / USB Standard = 2.0 / Data Rate Mbps = 480 / Ports = 2 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = QFN / Pins = 24 / Mounting Type = SMD / Packaging = Tray / Length mm = 4 / Width mm = 4 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB2422 MJ
  • USB2422/MJ.
  • USB2422MJ