Infineon CY7C68003-24LQXIT

USB Transceiver 1TR 24-Pin QFN EP T/R
$ 1.2
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C68003-24LQXIT.

IHS

Datasheet30 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY7C68003-24LQXIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
$ 1.2
Stock
167,199
211,312
Authorized Distributors
1
2
Case/Package
QFN
QFN EP
Mount
-
-
Number of Pins
24
24
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Interface
USB
-
Data Rate
-
480 Mbps
Number of Ports
-
-
Max Supply Voltage
1.9 V
1.9 V
Min Supply Voltage
1.7 V
1.7 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-03-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MicrochipUSB2422-I/MJ
Microchip USB2422-I/MJ, USB Controller, USB 2.0, 3 - 3.6 V, 24-Pin SQFN
MicrochipUSB2422/MJ
USB Interface, USB Hub Controller, USB 2.0, 3 V, 3.6 V, SQFN, 24 Pins
USB Bus Controller, CMOS, QCHIP CARRIER, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH24
MicrochipUSB2422T/MJ
Low Pin Count 2-PORT Usb 2.0 Hi-speed Hub Controller 24 QFN 4X4X0.9MM T/r Rohs Compliant: Yes
Low Speed/Full Speed/High Speed USB Hub Controller USB 2.0 5V Tray 28-Pin QFN EP
Low Speed/Full Speed/High Speed USB Hub Controller USB 2.0 3.3V/5V Tray 28-Pin QFN EP

Descriptions

Descriptions of Infineon CY7C68003-24LQXIT provided by its distributors.

USB Transceiver 1TR 24-Pin QFN EP T/R
ROHS3Compliant Full 2008 Transceiver Transceiver -40C~85C 4mm 65mA 1.8V
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS
IC TRANSCEIVER FULL 1/1 24SQFN

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C6800324LQXIT