Microchip USB2412-DZK-TR

IC USB 2.0 HS HUB CTRLR 28QFN / Hub Controller Serial Interface 3.3V 28-Pin QFN EP T/R
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB2412-DZK-TR.

Microchip

Datasheet27 pages14 years ago
Datasheet5 pages23 years ago

Master Electronics

Inventory History

3 month trend:
-17.42%

CAD Models

Download Microchip USB2412-DZK-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.05
$ 1.94
Stock
532,319
427,697
Authorized Distributors
6
6
Case/Package
-
-
Mount
Surface Mount
Surface Mount
Number of Pins
28
28
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Interface
USB
USB
Data Rate
-
480 Mbps
Number of Ports
2
2
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V

Supply Chain

Projected EOL Date2034-05-11
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MicrochipUSB2514B-AEZG
Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin QFN EP
IC INTERFACE SPECIALIZED 24QFN / Smart Card Interface 24-QFN (5x5)
MicrochipUSB3343-CP-TR
S-XQCC-N24 USB3343 Tape & Reel (TR) USB 2.0 interface transceiver 3.3V 1.5A 4mm 480Mbps
NXP SemiconductorsSGTL5000XNAA3R2
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Reel
NXP SemiconductorsSGTL5000XNLA3R2
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Reel
Renesas Low-Voltage, Single and Dual Supply, Quad SPDT, High Performance Analog\

Descriptions

Descriptions of Microchip USB2412-DZK-TR provided by its distributors.

IC USB 2.0 HS HUB CTRLR 28QFN / Hub Controller Serial Interface 3.3V 28-Pin QFN EP T/R
USB Interface Integrated Circuits; MICROCHIP; USB2412-DZK-TR; USB; 1 mm; 3 V - 3.6 V; 28
USB HUB CONTROLLER, USB 2.0, QFN-28; USB IC Type: USB Hub Controller; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: QFN; No. of Pins: 28Pins; Data Rate: -; No. of Ports: 2 Port; O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.