Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ISL43240IRZ

Renesas Low-Voltage, Single and Dual Supply, Quad SPDT, High Performance Analog\

Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL43240IRZ.

IHS

Datasheet15 pages25 years ago

Integrated Device Technology

Newark

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.00 - Dec 15, 2014
Verification

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-01-30
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2014-05-11
LTD Date2014-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX4691EGE+
Low-Voltage 8:1 Mux/Dual 4:1 Mux/Triple SPDT/Quad SPDT in UCSP Package
NXP SemiconductorsSGTL5000XNLA3R2
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Reel
XR20M1170 Series 16 Mbps 3.6 V I2C / SPI UART With 64-Byte FIFO - QFN-16
Ultra Low ON-Resistance, Low-Voltage, Single Supply, Dual 4 to 1 Analog Multiplexer
Ultra Low ON-Resistance, Low-Voltage, Single Supply, Dual 4 to 1 Analog Multiplexer
IC, TXRX, OTG USB, 24QFN; Logic Device Type:Transceiver; Supply Voltage Min:3V;

Descriptions

Descriptions of Renesas ISL43240IRZ provided by its distributors.

Renesas Low-Voltage, Single and Dual Supply, Quad SPDT, High Performance Analog\
ISL4320 Series 2 - 12 V 18 Ohm 12 Ch Quad SPDT Analog Switch - QFN-20
Surface Mount RoHS Compliant SEPARATE OUTPUT Lead Free Switch IC 71dB 20Ohm 5V 65ns
IC SWITCH SPDT X 4 25OHM 20QFN
SPDT, 4 Func, 1 Channel, CMOS, PQCC20

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL43240IRZ.