Vishay US1G-E3/5AT

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current30 A
Manufacturer Package IdentifierUS1G-E3/5AT
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current10 µA
Recovery Time50 ns
Reverse Recovery Time50 ns
Reverse Voltage400 V
Schedule B8541100080
Voltage400 V
Dimensions
Height2.09 mm
Length4.5 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Vishay US1G-E3/5AT.

Newark
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Farnell
Datasheet5 pages8 years ago
element14 APAC
Datasheet5 pages9 years ago
Future Electronics
Datasheet5 pages9 years ago
Upverter
Datasheet5 pages11 years ago

Inventory History

3 month trend:
+5.27%

Alternate Parts

Price @ 1000
$ 0.1
$ 0.106
$ 0.106
Stock
809,219
4,548,923
4,548,923
Authorized Distributors
12
13
13
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
50 ns
50 ns

Engineering Resources

View Evaluation kits and Reference designs for Vishay US1G-E3/5AT.

Related Parts

Descriptions

Descriptions of Vishay US1G-E3/5AT provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC
US1G Series 400 V 1 A Surface Mount Ultrafast Rectifier - DO-214AC (SMA)
Rectifier Diode Switching 400V 1A 50ns 2-Pin SMA T/R
1V@1A 10Ã×A@400V 50ns 1A -55¡Í~+150¡Í@(Tj) 400V SMA Diodes - Fast Recovery Rectifiers ROHS
DIODE, FAST, 1A, 400V, SMA; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:50ns; Forward Surge Current Ifsm Max:30A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:DO-214AC; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:DO-214AC; Current Ifsm:30A; External Depth:2.79mm; External Length / Height:2.29mm; External Width:4.5mm; Forward Current If Max:1A; Forward Voltage:1V; Junction Temperature Tj Max:150°C; Package / Case:SMA; Reverse Recovery Time trr Typ:50ns; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • US1GE35AT

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current30 A
Manufacturer Package IdentifierUS1G-E3/5AT
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current10 µA
Recovery Time50 ns
Reverse Recovery Time50 ns
Reverse Voltage400 V
Schedule B8541100080
Voltage400 V
Dimensions
Height2.09 mm
Length4.5 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Vishay US1G-E3/5AT.

Newark
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Farnell
Datasheet5 pages8 years ago
element14 APAC
Datasheet5 pages9 years ago
Future Electronics
Datasheet5 pages9 years ago
Upverter
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago