📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay US1D-E3/5AT

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay US1D-E3/5AT.

IHS

Datasheet5 pages3 years ago

Farnell

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-21.36%

CAD Models

Download Vishay US1D-E3/5AT symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.16
$ 0.134
$ 0.134
Stock
616,955
264,460
264,460
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
-
-
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Rectifier Diode, Single, 200 V, 1 A, 1 V, 50 Ns, 30 A Rohs Compliant: Yes
DIODE, RECTIFIER, ULTRAFAST, VR 400V, IF 1A, PKG DO-214AC (SMA),VF 1V, TRR 50NS, CS 30A
Diodes Inc.US1B-13-F
US1B Series 100 V 1 A Surface Mount Ultra-Fast Rectifier - DO-214AC

Descriptions

Descriptions of Vishay US1D-E3/5AT provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
1V@1A 50ns 1A 200V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS
Diode Switching 200V 1A 2-Pin SMA T/R
1A, 200V, 50NS, SMA, UF RECT, SMD
DIODE GEN PURP 200V 1A DO214AC
DIODE STANDARD 200V 1A DO214AC
DIODE, FAST, 1A, 200V, SMA; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:50ns; Forward Surge Current Ifsm Max:30A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:DO-214AC; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:DO-214AC; Current Ifsm:30A; External Depth:2.79mm; External Length / Height:2.29mm; External Width:4.5mm; Forward Current If Max:1A; Forward Voltage:1V; Junction Temperature Tj Max:150°C; Package / Case:SMA; Reverse Recovery Time trr Typ:50ns; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • US1D-E35AT