Vishay US1D-E3/61T

Rectifier Diode, Single, 200 V, 1 A, 1 V, 50 Ns, 30 A Rohs Compliant: Yes
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance15 pF
Current1 A
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Max Surge Current30 A
Min Operating Temperature-55 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current10 µA
PolarityStandard
Recovery Time50 ns
Reverse Recovery Time50 ns
Reverse Voltage200 V
Schedule B8541100080
Voltage200 V
Voltage Rating (DC)200 V
Dimensions
Height2.0828 mm
Length4.4958 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for Vishay US1D-E3/61T.

Farnell
Datasheet5 pages8 years ago
Datasheet5 pages10 years ago
_legacy Avnet
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Upverter
Datasheet5 pages5 years ago
Technical Drawing1 page13 years ago
TME
Datasheet5 pages8 years ago
Future Electronics
Datasheet5 pages9 years ago
Datasheet5 pages11 years ago
iiiC
Datasheet9 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Inventory History

3 month trend:
+0.90%

Alternate Parts

Price @ 1000
$ 0.089
$ 0.091
$ 0.091
Stock
1,937,972
5,957,532
5,957,532
Authorized Distributors
15
9
9
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
1 V
-
-
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
50 ns
50 ns

Engineering Resources

View Evaluation kits and Reference designs for Vishay US1D-E3/61T.

Related Parts

Descriptions

Descriptions of Vishay US1D-E3/61T provided by its distributors.

Rectifier Diode, Single, 200 V, 1 A, 1 V, 50 Ns, 30 A Rohs Compliant: Yes
Diode,Rectifier,Ultrafast,Vr 200V,If 1A,Pkg DO-214AC (SMA),Vf 1V,Trr 50ns,Cs 30A
Diode Ultra Fast Recovery Rectifier 200V 1A 2-Pin SMA T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
1 A 200 V 50 ns Surface Mount Ultrafast Rectifier - DO-214AC
Rectifier Diode Switching 200V 1A 50ns 2-Pin SMA T/R
1V@1A 10Ã×A@200V 50ns 1A -55¡Í~+150¡Í@(Tj) 200V SMA Diodes - Fast Recovery Rectifiers ROHS
Reverse Repetitive Voltage Max. (Vrrm) V = 200 / Forward Current (If) A = 1 / Forward Voltage (Vf) V = 1 / Reverse Current uA = 10 / Reverse Recovery Time (trr) ns = 50 / Configuration = Single / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = DO-214AC / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • US1D-E3/61T.
  • US1D-E3/61T..

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance15 pF
Current1 A
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Max Surge Current30 A
Min Operating Temperature-55 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current10 µA
PolarityStandard
Recovery Time50 ns
Reverse Recovery Time50 ns
Reverse Voltage200 V
Schedule B8541100080
Voltage200 V
Voltage Rating (DC)200 V
Dimensions
Height2.0828 mm
Length4.4958 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for Vishay US1D-E3/61T.

Farnell
Datasheet5 pages8 years ago
Datasheet5 pages10 years ago
_legacy Avnet
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Upverter
Datasheet5 pages5 years ago
Technical Drawing1 page13 years ago
TME
Datasheet5 pages8 years ago
Future Electronics
Datasheet5 pages9 years ago
Datasheet5 pages11 years ago
iiiC
Datasheet9 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago