Diodes Inc. US1D-13-F

US1D Series 200 V 1 A Surface Mount Ultra-Fast Rectifier - DO-214AC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight64.013223 mg
Technical
Average Rectified Current1 A
Capacitance20 pF
Current1 A
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1 V
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Max Surge Current30 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
PolarityStandard
Recovery Time50 ns
Reverse Recovery Time50 ns
Reverse Voltage (DC)200 V
Schedule B8541100080
TerminationSMD/SMT
Voltage200 V
Voltage Rating (DC)200 V
Dimensions
Height2.1 mm
Length4.6 mm
Width2.92 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. US1D-13-F.

Newark
Datasheet5 pages9 years ago
_legacy Avnet
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
iiiC
Datasheet4 pages12 years ago
Jameco
Datasheet4 pages16 years ago
DigiKey
Datasheet3 pages17 years ago
Mouser
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-28.70%

Alternate Parts

Price @ 1000
$ 0.112
$ 0.083
$ 0.083
Stock
7,587,555
34,875,125
34,875,125
Authorized Distributors
10
10
10
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
1 V
920 mV
920 mV
Reverse Voltage (DC)
200 V
200 V
200 V
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
25 ns
25 ns

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. US1D-13-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. US1D-13-F provided by its distributors.

US1D Series 200 V 1 A Surface Mount Ultra-Fast Rectifier - DO-214AC
1.0A SURFACE MOUNT ULTRA-FAST RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon
Rectifier Diode Switching 200V 1A 50ns 2-Pin SMA T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • US1D13F

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight64.013223 mg
Technical
Average Rectified Current1 A
Capacitance20 pF
Current1 A
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1 V
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Max Surge Current30 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
PolarityStandard
Recovery Time50 ns
Reverse Recovery Time50 ns
Reverse Voltage (DC)200 V
Schedule B8541100080
TerminationSMD/SMT
Voltage200 V
Voltage Rating (DC)200 V
Dimensions
Height2.1 mm
Length4.6 mm
Width2.92 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. US1D-13-F.

Newark
Datasheet5 pages9 years ago
_legacy Avnet
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
iiiC
Datasheet4 pages12 years ago
Jameco
Datasheet4 pages16 years ago
DigiKey
Datasheet3 pages17 years ago
Mouser
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant