Nichicon UES1E100MDM

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UES 25V 10muF ±20% 0.197Dia 5.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance10 µF
Dissipation Factor0.16 %
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Diameter600 µm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UES1E100MDM.

TME
Datasheet1 page6 years ago
Datasheet1 page14 years ago
Future Electronics
Datasheet3 pages2 years ago
Nichicon SCT
Datasheet1 page4 years ago
Newark
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Datasheet1 page14 years ago

Inventory History

3 month trend:
-48.97%

Alternate Parts

Price @ 1000
$ 0.146
$ 0.092
$ 0.092
Stock
26,364
114,510
114,510
Authorized Distributors
2
14
14
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
-
45 mA
45 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UES1E100MDM.

Related Parts

Descriptions

Descriptions of Nichicon UES1E100MDM provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UES 25V 10muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitors - Leaded 25volts 10uF 85c 5x11 2LS
Cap Aluminum Lytic 10uF 25V 20% (5 X 11mm) Radial 2mm 1000h 85C Bulk
Aluminum Electrolytic Capacitor, 10Uf, 25V, 20%, Radial; Capacitance:10Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Bi-Polar [Non-Polar]; Esr:- Rohs Compliant: Yes |Nichicon UES1E100MDM

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance10 µF
Dissipation Factor0.16 %
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Diameter600 µm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UES1E100MDM.

TME
Datasheet1 page6 years ago
Datasheet1 page14 years ago
Future Electronics
Datasheet3 pages2 years ago
Nichicon SCT
Datasheet1 page4 years ago
Newark
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Datasheet1 page14 years ago

Compliance

Environmental Classification
RoHSCompliant