United Chemi-Con EKMG250ELL100ME11D

Cap Aluminum Lytic 10uF 25V 20%( 5 X 11mm) Radial 2mm 36mA 1000h 105C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance10 µF
FeaturesGeneral Purpose
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current36 mA
TerminationRadial
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMG250ELL100ME11D.

element14 APAC
Datasheet3 pages10 years ago
Farnell
Datasheet3 pages12 years ago
element14
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Electro Sonic
Datasheet3 pages15 years ago
DigiKey
Datasheet3 pages19 years ago

Inventory History

3 month trend:
-1.69%

Alternate Parts

Price @ 1000
$ 0.105
$ 0.063
$ 0.063
Stock
94,476
63,732
63,732
Authorized Distributors
7
9
9
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
36 mA
36 mA
36 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKMG250ELL100ME11D.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKMG250ELL100ME11D provided by its distributors.

Cap Aluminum Lytic 10uF 25V 20%( 5 X 11mm) Radial 2mm 36mA 1000h 105C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR 10UF, 25
ALUMINUM ELECTROLYTIC CAPACITOR 10UF, 25V, 20%, RADIAL; Capacitance:10µF; Voltage(DC):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Lead Spacing:2mm RoHS Compliant: Yes
CAP, 10µF, 25V, 20%; Capacitance: 10µF; Voltage Rating: 25V; Product Range: KMG Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 11mm; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 1000 hours @ 105°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Part Number Aliases

This part may be known by these alternate part numbers:

  • EKMG250ELL100ME11D.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance10 µF
FeaturesGeneral Purpose
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current36 mA
TerminationRadial
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMG250ELL100ME11D.

element14 APAC
Datasheet3 pages10 years ago
Farnell
Datasheet3 pages12 years ago
element14
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Electro Sonic
Datasheet3 pages15 years ago
DigiKey
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant