Texas Instruments UC3525BN

Enhanced 35V, Dual 0.4A 400KHz PWM controller with Low output when off, 0C to 70C 16-PDIP 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins16
Weight1.053808 g
Technical
Duty Cycle49 %
Fall Time50 ns
Frequency450 kHz
Max Duty Cycle50 %
Max Frequency400 kHz
Max Operating Temperature70 °C
Max Supply Voltage35 V
Min Operating Temperature0 °C
Nominal Input Voltage35 V
Number of Channels2
Number of Outputs2
Output Current400 mA
Output Voltage18 V
Quiescent Current14 mA
Rise Time100 ns
Schedule B8542390000
Switching Frequency400 kHz
TopologyFlyback, Push-Pull, Boost
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3525BN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages20 years ago
Datasheet2 pages0 years ago
Mouser
Datasheet16 pages16 years ago
Newark
Datasheet16 pages11 years ago
SHENGYU ELECTRONICS
Datasheet19 pages1 year ago
iiiC
Datasheet16 pages11 years ago
Arrow Electronics
Datasheet16 pages11 years ago
DigiKey
Datasheet14 pages19 years ago

Inventory History

3 month trend:
+28.26%

Alternate Parts

Price @ 1000
$ 3.709
$ 3.636
$ 3.636
Stock
619,436
227,385
227,385
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Outputs
2
2
2
Max Output Current
-
-
-
Switching Frequency
400 kHz
400 kHz
400 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UC3525BN.

Related Parts

Descriptions

Descriptions of Texas Instruments UC3525BN provided by its distributors.

Enhanced 35V, Dual 0.4A 400KHz PWM controller with Low output when off, 0C to 70C 16-PDIP 0 to 70
UC3525 Buck Boost Flyback Forward Converter Full-Bridge Half-Bridge Push-Pull Tube e4 DC to DC switching controller 50ns 100mA 1.053808g 18V
Pulse Width Modulation (PWM) Controller IC; Output Current Max:500mA; Frequency:450kHz; Supply Voltage Min:8V; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Control Mode:Voltage; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins16
Weight1.053808 g
Technical
Duty Cycle49 %
Fall Time50 ns
Frequency450 kHz
Max Duty Cycle50 %
Max Frequency400 kHz
Max Operating Temperature70 °C
Max Supply Voltage35 V
Min Operating Temperature0 °C
Nominal Input Voltage35 V
Number of Channels2
Number of Outputs2
Output Current400 mA
Output Voltage18 V
Quiescent Current14 mA
Rise Time100 ns
Schedule B8542390000
Switching Frequency400 kHz
TopologyFlyback, Push-Pull, Boost
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3525BN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages20 years ago
Datasheet2 pages0 years ago
Mouser
Datasheet16 pages16 years ago
Newark
Datasheet16 pages11 years ago
SHENGYU ELECTRONICS
Datasheet19 pages1 year ago
iiiC
Datasheet16 pages11 years ago
Arrow Electronics
Datasheet16 pages11 years ago
DigiKey
Datasheet14 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago