Texas Instruments UC2525BN

35V, Dual 0.4A 400KHz PWM controller with -25C to 85C 16-PDIP -25 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins16
Weight1.053808 g
Technical
Duty Cycle49 %
Fall Time50 ns
Frequency450 kHz
Max Duty Cycle50 %
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage35 V
Min Operating Temperature-25 °C
Nominal Input Voltage35 V
Number of Outputs2
Output Current400 mA
Output Voltage19 V
Rise Time100 ns
Schedule B8542390000
Switching Frequency400 kHz
TopologyFlyback, Push-Pull, Boost
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2525BN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages9 years ago
Datasheet13 pages16 years ago
Technical Drawing2 pages20 years ago
Datasheet4 pages26 years ago
Mouser
Datasheet13 pages16 years ago
SHENGYU ELECTRONICS
Datasheet24 pages1 year ago
Newark
Datasheet17 pages8 years ago
Datasheet17 pages8 years ago
Datasheet17 pages9 years ago
Datasheet16 pages11 years ago
iiiC
Datasheet16 pages11 years ago
Verical
Datasheet15 pages14 years ago

Inventory History

3 month trend:
+47.34%

Alternate Parts

Price @ 1000
$ 3.636
$ 3.709
$ 3.709
Stock
227,520
618,387
618,387
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Outputs
2
2
2
Max Output Current
-
-
-
Switching Frequency
400 kHz
400 kHz
400 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UC2525BN.

Related Parts

Descriptions

Descriptions of Texas Instruments UC2525BN provided by its distributors.

35V, Dual 0.4A 400KHz PWM controller with -25C to 85C 16-PDIP -25 to 85
Voltage Mode PWM Controller 400mA 400kHz 16-Pin PDIP Tube
400kHz 8V~35V 2 PDIP-16 DC-DC Controllers ROHS
IC REG CTRLR MULT TOPOLOGY 16DIP
PWM Power Supply Controllers Regulating Pulse Width Modulator
IC, REGULATING PWM, 35V, 16-DIP
UC2525 Boost Flyback Forward Converter Full-Bridge Half-Bridge Push-Pull Tube e4 DC to DC switching controller 50ns 100mA 1.053808g 19V
UC2525A REGULATING PULSE WIDTH M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins16
Weight1.053808 g
Technical
Duty Cycle49 %
Fall Time50 ns
Frequency450 kHz
Max Duty Cycle50 %
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage35 V
Min Operating Temperature-25 °C
Nominal Input Voltage35 V
Number of Outputs2
Output Current400 mA
Output Voltage19 V
Rise Time100 ns
Schedule B8542390000
Switching Frequency400 kHz
TopologyFlyback, Push-Pull, Boost
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2525BN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages9 years ago
Datasheet13 pages16 years ago
Technical Drawing2 pages20 years ago
Datasheet4 pages26 years ago
Mouser
Datasheet13 pages16 years ago
SHENGYU ELECTRONICS
Datasheet24 pages1 year ago
Newark
Datasheet17 pages8 years ago
Datasheet17 pages8 years ago
Datasheet17 pages9 years ago
Datasheet16 pages11 years ago
iiiC
Datasheet16 pages11 years ago
Verical
Datasheet15 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago