Texas Instruments UC3525AN

Switching Controller, Voltage-mode, 0.5A, 430kHz Switching Freq-Max, BIPolar, PDIP16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins16
Weight1.053808 g
Technical
Duty Cycle49 %
Fall Time50 ns
Frequency450 kHz
Max Duty Cycle50 %
Max Frequency400 kHz
Max Operating Temperature70 °C
Max Supply Voltage35 V
Min Operating Temperature0 °C
Nominal Input Voltage35 V
Number of Channels2
Number of Outputs2
Output Current400 mA
Output Voltage5.2 V
Quiescent Current14 mA
Rise Time100 ns
Schedule B8542390000
Switching Frequency400 kHz
TopologyFlyback, Push-Pull, Boost
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3525AN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages9 years ago
Datasheet13 pages16 years ago
Technical Drawing2 pages20 years ago
Datasheet4 pages26 years ago
TME
Datasheet13 pages16 years ago
DigiKey
Datasheet9 pages18 years ago
SHENGYU ELECTRONICS
Datasheet24 pages1 year ago
Newark
Datasheet17 pages7 years ago
Datasheet17 pages9 years ago
Datasheet16 pages11 years ago
iiiC
Datasheet16 pages11 years ago
element14
Datasheet13 pages15 years ago
Jameco
Datasheet14 pages15 years ago
Sierra IC
Datasheet8 pages20 years ago

Inventory History

3 month trend:
+43.56%

Alternate Parts

Price @ 1000
$ 1.1
$ 0.754
$ 0.754
Stock
276,852
791,711
791,711
Authorized Distributors
4
3
3
Case/Package
PDIP
-
-
Number of Pins
16
16
16
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UC3525AN.

Related Parts

Descriptions

Descriptions of Texas Instruments UC3525AN provided by its distributors.

Switching Controller, Voltage-mode, 0.5A, 430kHz Switching Freq-Max, BIPolar, PDIP16
35V, Dual 0.4A 400KHz PWM controller with 0C to 70C 16-PDIP 0 to 70
VOLTAGE-MODE BIPOLAR DUAL Through Hole DC-DC Controller IC 100ns 0C~70C TA 100Hz~400kHz 18V
Ic, Pwm Controller, 3525, Pdip16; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS UC3525AN
Voltage Mode PWM Controller 400mA 400kHz 16-Pin PDIP Tube
TEXAS INSTRUMENTS - UC3525AN - REGULATING PWM, 35V, 16-DIP
IC PWM REGULATOR(+)OUTPUT, 16-DIP
IC REG CTRLR MULT TOPOLOGY 16DIP
French Electronic Distributor since 1988
UC3525A REGULATING PULSE WIDTH M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3525 AN
  • UC3525AN ..
  • UC3525AN.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins16
Weight1.053808 g
Technical
Duty Cycle49 %
Fall Time50 ns
Frequency450 kHz
Max Duty Cycle50 %
Max Frequency400 kHz
Max Operating Temperature70 °C
Max Supply Voltage35 V
Min Operating Temperature0 °C
Nominal Input Voltage35 V
Number of Channels2
Number of Outputs2
Output Current400 mA
Output Voltage5.2 V
Quiescent Current14 mA
Rise Time100 ns
Schedule B8542390000
Switching Frequency400 kHz
TopologyFlyback, Push-Pull, Boost
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3525AN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages9 years ago
Datasheet13 pages16 years ago
Technical Drawing2 pages20 years ago
Datasheet4 pages26 years ago
TME
Datasheet13 pages16 years ago
DigiKey
Datasheet9 pages18 years ago
SHENGYU ELECTRONICS
Datasheet24 pages1 year ago
Newark
Datasheet17 pages7 years ago
Datasheet17 pages9 years ago
Datasheet16 pages11 years ago
iiiC
Datasheet16 pages11 years ago
element14
Datasheet13 pages15 years ago
Jameco
Datasheet14 pages15 years ago
Sierra IC
Datasheet8 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago