Texas Instruments UC1527AJ883B

egulating Pulse Width Modulators 16-CDIP -55 to 125
Production

Technical Specifications

Physical
Case/PackageCDIP
Number of Pins16
Technical
Duty Cycle49 %
Fall Time50 ns
Max Operating Temperature125 °C
Max Supply Voltage35 V
Min Operating Temperature-55 °C
Output Current400 A
PackagingRail/Tube
Rise Time100 ns
Schedule B8542390000
Switching Frequency400 kHz
TopologyBoost, Flyback, Push-Pull
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.92 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC1527AJ883B.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet17 pages9 years ago
Datasheet13 pages16 years ago
Technical Drawing2 pages21 years ago
SHENGYU ELECTRONICS
Datasheet24 pages1 year ago
Arrow Electronics
Datasheet16 pages11 years ago
Sierra IC
Datasheet8 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.93
$ 2.77
$ 2.77
Stock
42,143
349,332
349,332
Authorized Distributors
1
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
35 V
35 V
35 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UC1527AJ883B.

Related Parts

Descriptions

Descriptions of Texas Instruments UC1527AJ883B provided by its distributors.

egulating Pulse Width Modulators 16-CDIP -55 to 125
Voltage Mode PWM Controller 400mA 400kHz 16-Pin CDIP Tube
THROUGH-HOLE RoHS Compliant Contains Lead MIL-STD-883Class B audio amplifier 49% 125C 400kHz 400A
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC1527AJ/883B

Technical Specifications

Physical
Case/PackageCDIP
Number of Pins16
Technical
Duty Cycle49 %
Fall Time50 ns
Max Operating Temperature125 °C
Max Supply Voltage35 V
Min Operating Temperature-55 °C
Output Current400 A
PackagingRail/Tube
Rise Time100 ns
Schedule B8542390000
Switching Frequency400 kHz
TopologyBoost, Flyback, Push-Pull
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.92 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC1527AJ883B.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet17 pages9 years ago
Datasheet13 pages16 years ago
Technical Drawing2 pages21 years ago
SHENGYU ELECTRONICS
Datasheet24 pages1 year ago
Arrow Electronics
Datasheet16 pages11 years ago
Sierra IC
Datasheet8 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago