Texas Instruments UC2525AJ

egulating Pulse Width Modulators 16-CDIP -25 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
Number of Pins16
Technical
Duty Cycle49 %
Fall Time50 ns
Max Operating Temperature85 °C
Max Supply Voltage35 V
Min Operating Temperature-25 °C
Output Current400 mA
Rise Time100 ns
Schedule B8542390000
Switching Frequency400 kHz
TopologyBoost, Flyback, Push-Pull
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.92 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2525AJ.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet17 pages9 years ago
Datasheet13 pages16 years ago
Datasheet13 pages16 years ago
Technical Drawing2 pages21 years ago
Datasheet4 pages26 years ago
Sierra IC
Datasheet8 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.24
$ 0.754
$ 0.754
Stock
28,068
676,105
676,105
Authorized Distributors
2
3
3
Case/Package
CDIP
-
-
Number of Pins
16
16
16
Number of Channels
-
1
1
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
8 V
8 V
Max Supply Voltage
35 V
35 V
35 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UC2525AJ.

Related Parts

Descriptions

Descriptions of Texas Instruments UC2525AJ provided by its distributors.

egulating Pulse Width Modulators 16-CDIP -25 to 85
Voltage Mode PWM Controller 400mA 400kHz 16-Pin CDIP Tube
French Electronic Distributor since 1988
REGULATING PULSE WIDTH MODULATOR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageCDIP
Number of Pins16
Technical
Duty Cycle49 %
Fall Time50 ns
Max Operating Temperature85 °C
Max Supply Voltage35 V
Min Operating Temperature-25 °C
Output Current400 mA
Rise Time100 ns
Schedule B8542390000
Switching Frequency400 kHz
TopologyBoost, Flyback, Push-Pull
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.92 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2525AJ.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet17 pages9 years ago
Datasheet13 pages16 years ago
Datasheet13 pages16 years ago
Technical Drawing2 pages21 years ago
Datasheet4 pages26 years ago
Sierra IC
Datasheet8 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago