Texas Instruments UC1525BJ

Switching Controller, Voltage-mode, 0.5A, 400kHz Switching Freq-Max, BIPolar, CDIP16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
Number of Pins16
Technical
Duty Cycle49 %
Fall Time50 ns
Max Operating Temperature125 °C
Max Supply Voltage35 V
Min Operating Temperature-55 °C
Output Current400 A
PackagingRail/Tube
Rise Time100 ns
Schedule B8542390000
Switching Frequency400 kHz
TopologyBoost, Flyback, Push-Pull
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.92 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC1525BJ.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet16 pages10 years ago
Datasheet16 pages12 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages21 years ago
Datasheet2 pages0 years ago
Augswan
Datasheet19 pages1 year ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 8.285
$ 3.709
$ 3.709
Stock
45,527
619,436
619,436
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
450 kHz
450 kHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
35 V
35 V
35 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UC1525BJ.

Related Parts

Descriptions

Descriptions of Texas Instruments UC1525BJ provided by its distributors.

Switching Controller, Voltage-mode, 0.5A, 400kHz Switching Freq-Max, BIPolar, CDIP16
egulating Pulse Width Modulators 16-CDIP -55 to 125
Voltage Mode PWM Controller 400mA 400kHz 16-Pin CDIP Tube
Reg Pulse Width Mod Rohs Compliant: Yes |TEXAS INSTRUMENTS UC1525BJ.
UC1525B REGULATING PULSE WIDTH M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC1525BJ.

Technical Specifications

Physical
Case/PackageCDIP
Number of Pins16
Technical
Duty Cycle49 %
Fall Time50 ns
Max Operating Temperature125 °C
Max Supply Voltage35 V
Min Operating Temperature-55 °C
Output Current400 A
PackagingRail/Tube
Rise Time100 ns
Schedule B8542390000
Switching Frequency400 kHz
TopologyBoost, Flyback, Push-Pull
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.92 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC1525BJ.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet16 pages10 years ago
Datasheet16 pages12 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages21 years ago
Datasheet2 pages0 years ago
Augswan
Datasheet19 pages1 year ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago