Nichicon UBT1C222MHD1TN

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 16V 2200muF ±20% 0.630Dia 16.00mm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance2.2 mF
Impedance24 mΩ
Life (Hours)10000 hours
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Ripple Current2.3 A
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter18 mm
Height - Seated (Max)27.0002 mm
Lead Pitch7.493 mm
Length35.5 mm

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.9
$ 1.184
$ 1.184
Stock
133
1,863
1,863
Authorized Distributors
2
12
12
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
24 mΩ
24 mΩ
Life (Hours)
10000 hours
2000 hours
2000 hours
Ripple Current
2.3 A
2.3 A
2.3 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UBT1C222MHD1TN.

Related Parts

Descriptions

Descriptions of Nichicon UBT1C222MHD1TN provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 16V 2200muF ±20% 0.630Dia 16.00mm
CAP ALUM 2200UF 20% 16V RADIAL
Radials/Tp&ammo |Nichicon UBT1C222MHD1TN

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance2.2 mF
Impedance24 mΩ
Life (Hours)10000 hours
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Ripple Current2.3 A
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter18 mm
Height - Seated (Max)27.0002 mm
Lead Pitch7.493 mm
Length35.5 mm

Compliance

Environmental Classification
RoHSCompliant