Panasonic EEUFR1C222B

Aluminum Electrolytic Capacitor, 2200 uF, 16 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Through Hole
Technical
Capacitance2.2 mF
Dissipation Factor18 %
ESR (Equivalent Series Resistance)18 mΩ
FeaturesGeneral Purpose
Impedance18 mΩ
Leakage Current352 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
Ripple Current2.6 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1C222B.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages8 years ago
Future Electronics
Datasheet5 pages8 years ago
Newark
Datasheet5 pages11 years ago
TME
Datasheet6 pages8 years ago
Datasheet4 pages8 years ago
Arrow Electronics
Datasheet4 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-15.09%

Alternate Parts

Price @ 1000
$ 0.438
$ 0.419
$ 0.419
Stock
207,943
577,662
577,662
Authorized Distributors
17
19
19
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
18 mΩ
18 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.6 A
2.6 A
2.6 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEUFR1C222B.

Related Parts

Descriptions

Descriptions of Panasonic EEUFR1C222B provided by its distributors.

Aluminum Electrolytic Capacitor, 2200 uF, 16 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 2600mA 10000h 105°C Ammo
Cap Aluminum 2200uF 16V 20% Aluminum Cylindrical Can 5mm 2600mA 10000 hr 105°C Bag
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 2200uF, 16V, -40 to 105¡C
Panasonic SCT
EEU-FR Series 16 V 2200 uF Ø 12.5 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic
Capacitor, Alum Lytic, Cap 2200 uF, Tol 20%,Vol-Rtg 16 VDC, Radial,12.5x20,Tape&Box | Panasonic Electronic Components EEU-FR1C222B
Aluminum Electrolytic Capacitor, 2200Uf, 16V, 20%, Radial; Capacitance:2200Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Panasonic EEU-FR1C222B
CAPACITOR ALUM ELEC, 2200UF, 16V, 20%, R; CAPACITOR ALUM ELEC, 2200UF, 16V, 20%, RADIAL; Product Range:PANASONIC - FR Series; Capacitance:2200µF; Capacitance Tolerance:± 20%; Diameter:12.5mm; Height:20mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1C222B

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Through Hole
Technical
Capacitance2.2 mF
Dissipation Factor18 %
ESR (Equivalent Series Resistance)18 mΩ
FeaturesGeneral Purpose
Impedance18 mΩ
Leakage Current352 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
Ripple Current2.6 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1C222B.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages8 years ago
Future Electronics
Datasheet5 pages8 years ago
Newark
Datasheet5 pages11 years ago
TME
Datasheet6 pages8 years ago
Datasheet4 pages8 years ago
Arrow Electronics
Datasheet4 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant