Panasonic EEUFR1C222

Aluminum Electrolytic Capacitor, 2200 uF, 16 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance2.2 mF
Dissipation Factor18 %
ESR (Equivalent Series Resistance)18 mΩ
FeaturesGeneral Purpose
Impedance18 mΩ
Lead/Base StyleStraight
Leakage Current352 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Ripple Current2.6 A
Ripple Current (AC)2.6 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)19.9898 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1C222.

Newark
Datasheet0 pages0 years ago
Datasheet4 pages14 years ago
Future Electronics
Datasheet5 pages8 years ago
Datasheet5 pages11 years ago
Master Electronics
Datasheet12 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet6 pages8 years ago
Datasheet4 pages8 years ago
Farnell
Datasheet5 pages12 years ago
Datasheet0 pages0 years ago
Factory Futures
Datasheet1 page13 years ago
element14
Datasheet4 pages13 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+5.38%

Alternate Parts

Price @ 1000
$ 0.419
$ 0.438
$ 0.438
Stock
618,619
207,943
207,943
Authorized Distributors
19
17
17
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
18 mΩ
18 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.6 A
2.6 A
2.6 A
Height - Seated (Max)
19.9898 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEUFR1C222.

Related Parts

Descriptions

Descriptions of Panasonic EEUFR1C222 provided by its distributors.

Aluminum Electrolytic Capacitor, 2200 uF, 16 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 2200muF 卤20% 0.492Dia 12.50mm
ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF, 16V, 20%, RADIAL
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 2600mA 10000h 105°C Bulk
PANASONIC - EEU-FR1C222 - Electrolytic Capacitor, 2200 µF, 16 V, FR Series, ± 20%, Radial Leaded, 12.5 mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 2200uF, 16V, -40 to 105¡C
Panasonic SCT
Capacitor, Alum Lytic, Cap 2200 uF, Tol 20%,Vol-Rtg 16 VDC, Radial,12.5x20,Bulk | Panasonic Electronic Components EEU-FR1C222

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1C222
  • EEU-FR1C222.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance2.2 mF
Dissipation Factor18 %
ESR (Equivalent Series Resistance)18 mΩ
FeaturesGeneral Purpose
Impedance18 mΩ
Lead/Base StyleStraight
Leakage Current352 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Ripple Current2.6 A
Ripple Current (AC)2.6 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)19.9898 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1C222.

Newark
Datasheet0 pages0 years ago
Datasheet4 pages14 years ago
Future Electronics
Datasheet5 pages8 years ago
Datasheet5 pages11 years ago
Master Electronics
Datasheet12 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet6 pages8 years ago
Datasheet4 pages8 years ago
Farnell
Datasheet5 pages12 years ago
Datasheet0 pages0 years ago
Factory Futures
Datasheet1 page13 years ago
element14
Datasheet4 pages13 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant