Texas Instruments TXS0104EQPWRQ1

2.3V~5.5V 1 4 1.65V~3.6V 24Mbps TSSOP-14 Translators / Level Shifters ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight140.30179 mg
Technical
Channel TypeBidirectional
Data Rate24 Mbps
High Level Output Current-20 µA
Logic FunctionTranslator
Low Level Output Current1 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits4
Number of Channels4
Number of Circuits1
Operating Supply Current25 µA
PackagingTape & Reel (TR)
Propagation Delay4.6 ns
Quiescent Current14.4 µA
Schedule B8542390000
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TXS0104EQPWRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages9 years ago
Datasheet24 pages10 years ago
Datasheet14 pages10 years ago
Technical Drawing2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet27 pages1 year ago
LCSC
Datasheet27 pages3 years ago
Arrow.cn
Datasheet28 pages7 years ago

Inventory History

3 month trend:
-98.85%

Alternate Parts

Price @ 1000
$ 0.559
$ 0.491
$ 0.491
Stock
1,134,761
2,818,539
2,818,539
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Translator
Translator
Translator
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TXS0104EQPWRQ1.

Related Parts

Descriptions

Descriptions of Texas Instruments TXS0104EQPWRQ1 provided by its distributors.

2.3V~5.5V 1 4 1.65V~3.6V 24Mbps TSSOP-14 Translators / Level Shifters ROHS
Voltage Level Translator 4-CH Bidirectional Automotive 14-Pin TSSOP T/R
Automotive four-bit bidirectional voltage-level translator for open-drain applications 14-TSSOP -40 to 125
Analog Switch Single SPDT 6-Pin DSBGA T/R
IC TRNSLTR BIDIRECTIONAL 14TSSOP / 4-Bit Bidirectional Voltage-Level Translator for Open-Drain and Push-Pull Applications
IC TRNSLTR BIDIRECTIONAL 14TSSOP
IC 4BIT NON-INV TRANSLTR 14TSSOP
e4 ACTIVE (Last Updated: 2days ago) TXS0104 Automotive AEC-Q100 level shifter translator 4.6ns 1.8V 140.30179mg 25muA
4-BIT BIDIRECTIONAL VOLTAGE-LEVE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight140.30179 mg
Technical
Channel TypeBidirectional
Data Rate24 Mbps
High Level Output Current-20 µA
Logic FunctionTranslator
Low Level Output Current1 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits4
Number of Channels4
Number of Circuits1
Operating Supply Current25 µA
PackagingTape & Reel (TR)
Propagation Delay4.6 ns
Quiescent Current14.4 µA
Schedule B8542390000
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TXS0104EQPWRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages9 years ago
Datasheet24 pages10 years ago
Datasheet14 pages10 years ago
Technical Drawing2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet27 pages1 year ago
LCSC
Datasheet27 pages3 years ago
Arrow.cn
Datasheet28 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago