Texas Instruments TXB0104PWR

4-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15 kV ESD Protect 14-TSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Weight57.209338 mg
Technical
Ambient Temperature Range High85 °C
Data Rate100 Mbps
High Level Output Current-20 µA
Logic FunctionTranslator
Low Level Output Current20 µA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.2 V
Min Supply Voltage (DC)1.2 V
Nominal Supply Current5 µA
Number of Bits4
Number of Channels4
Number of Circuits1
Number of Inputs4
Number of Outputs4
Output Current20 µA
PackagingDigi-Reel®
Propagation Delay4 ns
Quiescent Current3.5 µA
Rise Time700 ps
Schedule B8542390000
Turn-On Delay Time31 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TXB0104PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet5 pages16 years ago
Newark
Datasheet35 pages9 years ago
Datasheet30 pages11 years ago
Datasheet35 pages8 years ago
Mouser
Datasheet25 pages16 years ago
Farnell
Datasheet35 pages7 years ago
Datasheet26 pages13 years ago
Datasheet28 pages12 years ago
Upverter
Datasheet30 pages10 years ago
element14
Datasheet26 pages13 years ago
Datasheet25 pages15 years ago
SHENGYU ELECTRONICS
Datasheet43 pages1 year ago
LCSC
Datasheet43 pages2 years ago
Jameco
Datasheet41 pages3 years ago
iiiC
Datasheet30 pages11 years ago

Inventory History

3 month trend:
-43.27%

Alternate Parts

Price @ 1000
$ 0.422
$ 0.467
$ 0.45
Stock
4,505,369
1,845,971
2,758,916
Authorized Distributors
6
5
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Translator
Translator
Translator
Number of Channels
4
4
4
Propagation Delay
4 ns
4 ns
4 ns
Data Rate
100 Mbps
100 Mbps
100 Mbps
Low Level Output Current
20 µA
20 µA
20 µA
High Level Output Current
-20 µA
-20 µA
-20 µA
Min Supply Voltage
1.2 V
1.2 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
3.5 µA
-
3.5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TXB0104PWR provided by its distributors.

4-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15 kV ESD Protect 14-TSSOP -40 to 85
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100 Mbps TSSOP-14
1.65V~5.5V 1 4 1.2V~3.6V 100Mbps TSSOP-14 Translators / Level Shifters ROHS
Logic IC Operating temperature: -40...85 °C Series: TXB0104 Function: 4-Bit / Bidirectional / Push-Pull Manufacturer: Texas Instruments Output type: Non-Inverted Package: TSSOP-14 Technology: CMOS Transmission rate: 100 Mbps
Ic, Sm, Logic, Translator; No. Of Inputs:4; Output Current:20Μa; Propagation Delay:4Ns; No. Of Pins:14Pins; Logic Case Style:Tssop; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TXB0104PWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXB0104PWR .
  • TXB0104PWR.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Weight57.209338 mg
Technical
Ambient Temperature Range High85 °C
Data Rate100 Mbps
High Level Output Current-20 µA
Logic FunctionTranslator
Low Level Output Current20 µA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.2 V
Min Supply Voltage (DC)1.2 V
Nominal Supply Current5 µA
Number of Bits4
Number of Channels4
Number of Circuits1
Number of Inputs4
Number of Outputs4
Output Current20 µA
PackagingDigi-Reel®
Propagation Delay4 ns
Quiescent Current3.5 µA
Rise Time700 ps
Schedule B8542390000
Turn-On Delay Time31 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TXB0104PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet5 pages16 years ago
Newark
Datasheet35 pages9 years ago
Datasheet30 pages11 years ago
Datasheet35 pages8 years ago
Mouser
Datasheet25 pages16 years ago
Farnell
Datasheet35 pages7 years ago
Datasheet26 pages13 years ago
Datasheet28 pages12 years ago
Upverter
Datasheet30 pages10 years ago
element14
Datasheet26 pages13 years ago
Datasheet25 pages15 years ago
SHENGYU ELECTRONICS
Datasheet43 pages1 year ago
LCSC
Datasheet43 pages2 years ago
Jameco
Datasheet41 pages3 years ago
iiiC
Datasheet30 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago