Texas Instruments TXS0104EPWR

Four-bit bidirectional voltage-level shifter for open-drain and push-pull applications 14-TSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Weight57.209338 mg
Technical
Ambient Temperature Range High85 °C
Data Rate24 Mbps
High Level Output Current-20 µA
Logic FunctionTranslator
Low Level Output Current1 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Inputs4
Number of Outputs4
Output Current50 mA
Output TypeVoltage
PackagingCut Tape (CT)
Propagation Delay4.6 ns
Quiescent Current14.4 µA
Schedule B8542390000
Turn-On Delay Time260 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TXS0104EPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages10 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet25 pages16 years ago
Farnell
Datasheet34 pages9 years ago
Datasheet26 pages10 years ago
element14 APAC
Datasheet34 pages7 years ago
Datasheet34 pages8 years ago
Newark
Datasheet26 pages10 years ago
Upverter
Datasheet26 pages10 years ago
SHENGYU ELECTRONICS
Datasheet41 pages1 year ago
LCSC
Datasheet41 pages1 year ago
Datasheet41 pages2 years ago
Arrow Electronics
Datasheet26 pages12 years ago
DigiKey
Datasheet19 pages17 years ago

Inventory History

3 month trend:
-35.78%

Alternate Parts

Price @ 1000
$ 0.491
$ 0.559
$ 0.559
Stock
2,812,617
1,236,671
1,236,671
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Translator
Translator
Translator
Number of Channels
4
4
4
Propagation Delay
4.6 ns
4.6 ns
4.6 ns
Data Rate
24 Mbps
24 Mbps
24 Mbps
Low Level Output Current
1 mA
1 mA
1 mA
High Level Output Current
-20 µA
-20 µA
-20 µA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
14.4 µA
14.4 µA
14.4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TXS0104EPWR.

Related Parts

Descriptions

Descriptions of Texas Instruments TXS0104EPWR provided by its distributors.

Four-bit bidirectional voltage-level shifter for open-drain and push-pull applications 14-TSSOP -40 to 85
Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R / IC 4BIT NON-INV TRANSLTR 14TSSOP
2.3V~5.5V 1 4 1.65V~3.6V 24Mbps TSSOP-14 Translators / Level Shifters ROHS
e4 ACTIVE (Last Updated: 2days ago) TXS0104 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 4.6ns 1.8V 57.209338mg -20muA
Volt Level Translator, 4Bit, Tssop-14; No. Of Inputs:4; Output Current:-; Propagation Delay:4.6Ns; No. Of Pins:14Pins; Logic Case Style:Tssop; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS TXS0104EPWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXS0104EPWR .
  • TXS0104EPWR.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Weight57.209338 mg
Technical
Ambient Temperature Range High85 °C
Data Rate24 Mbps
High Level Output Current-20 µA
Logic FunctionTranslator
Low Level Output Current1 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Inputs4
Number of Outputs4
Output Current50 mA
Output TypeVoltage
PackagingCut Tape (CT)
Propagation Delay4.6 ns
Quiescent Current14.4 µA
Schedule B8542390000
Turn-On Delay Time260 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TXS0104EPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages10 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet25 pages16 years ago
Farnell
Datasheet34 pages9 years ago
Datasheet26 pages10 years ago
element14 APAC
Datasheet34 pages7 years ago
Datasheet34 pages8 years ago
Newark
Datasheet26 pages10 years ago
Upverter
Datasheet26 pages10 years ago
SHENGYU ELECTRONICS
Datasheet41 pages1 year ago
LCSC
Datasheet41 pages1 year ago
Datasheet41 pages2 years ago
Arrow Electronics
Datasheet26 pages12 years ago
DigiKey
Datasheet19 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago