Texas Instruments TXB0104ZXUR

Voltage Level Translator 4-CH Bidirectional 12-Pin BGA MICROSTAR JUNIOR T/R
NRND

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins12
Technical
Data Rate100 Mbps
High Level Output Current-20 µA
Logic FunctionTranslator
Low Level Output Current20 µA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.2 V
Number of Bits4
Number of Channels4
Output Current20 µA
PackagingCut Tape (CT)
Propagation Delay31 ns
Quiescent Current3.5 µA
Rise Time5.1 ns
Turn-On Delay Time7.4 ns
Dimensions
Height610 µm
Length2 mm
Thickness500 µm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TXB0104ZXUR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet35 pages9 years ago
Datasheet30 pages11 years ago
Datasheet28 pages12 years ago
Datasheet25 pages16 years ago
Datasheet5 pages16 years ago
Technical Drawing2 pages18 years ago
Newark
Datasheet26 pages13 years ago
Datasheet26 pages14 years ago
Datasheet25 pages15 years ago
Datasheet35 pages7 years ago
Datasheet30 pages9 years ago
LCSC
Datasheet43 pages2 years ago
Factory Futures
Datasheet30 pages10 years ago
iiiC
Datasheet30 pages11 years ago
Arrow Electronics
Datasheet29 pages12 years ago
DigiKey
Datasheet25 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.49
$ 0.493
$ 0.493
Stock
331,498
284,557
284,557
Authorized Distributors
1
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
12
12
12
Logic Function
Translator
Translator
Translator
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
31 ns
31 ns
31 ns
Low Level Output Current
20 µA
20 µA
20 µA
High Level Output Current
-20 µA
-20 µA
-20 µA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 years ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TXB0104ZXUR provided by its distributors.

Voltage Level Translator 4-CH Bidirectional 12-Pin BGA MICROSTAR JUNIOR T/R
4-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15 kV ESD Protect 12-BGA MICROSTAR JUNIOR -40 to 85
e1 ACTIVE (Last Updated: 4days ago) TXB0104 Tin/Silver/Copper (Sn/Ag/Cu) level shifter translator 31ns 1.4V 610mum -20muA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins12
Technical
Data Rate100 Mbps
High Level Output Current-20 µA
Logic FunctionTranslator
Low Level Output Current20 µA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.2 V
Number of Bits4
Number of Channels4
Output Current20 µA
PackagingCut Tape (CT)
Propagation Delay31 ns
Quiescent Current3.5 µA
Rise Time5.1 ns
Turn-On Delay Time7.4 ns
Dimensions
Height610 µm
Length2 mm
Thickness500 µm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TXB0104ZXUR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet35 pages9 years ago
Datasheet30 pages11 years ago
Datasheet28 pages12 years ago
Datasheet25 pages16 years ago
Datasheet5 pages16 years ago
Technical Drawing2 pages18 years ago
Newark
Datasheet26 pages13 years ago
Datasheet26 pages14 years ago
Datasheet25 pages15 years ago
Datasheet35 pages7 years ago
Datasheet30 pages9 years ago
LCSC
Datasheet43 pages2 years ago
Factory Futures
Datasheet30 pages10 years ago
iiiC
Datasheet30 pages11 years ago
Arrow Electronics
Datasheet29 pages12 years ago
DigiKey
Datasheet25 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago