Texas Instruments TXS0104EZXUR

Voltage Level Translator 4-CH Bidirectional 12-Pin BGA MICROSTAR JUNIOR T/R
NRND

Price and Stock

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins12
Technical
Data Rate24 Mbps
High Level Output Current-20 µA
Logic FunctionTranslator
Low Level Output Current1 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits4
Number of Channels4
Output TypeVoltage
PackagingCut Tape (CT)
Propagation Delay260 ns
Quiescent Current14.4 µA
Schedule B8542390000
Turn-On Delay Time260 ns
Dimensions
Height610 µm
Length2 mm
Thickness500 µm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TXS0104EZXUR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages9 years ago
Datasheet22 pages10 years ago
Datasheet26 pages12 years ago
Datasheet25 pages16 years ago
Technical Drawing2 pages18 years ago
Newark
Datasheet34 pages7 years ago
Datasheet26 pages10 years ago
Datasheet26 pages10 years ago
element14 APAC
Datasheet34 pages8 years ago
Farnell
Datasheet34 pages8 years ago
iiiC
Datasheet26 pages11 years ago
DigiKey
Datasheet19 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.703
$ 0.87
$ 0.87
Stock
2,384,614
363,534
363,534
Authorized Distributors
1
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
12
12
12
Logic Function
Translator
Translator
Translator
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TXS0104EZXUR.

Related Parts

Descriptions

Descriptions of Texas Instruments TXS0104EZXUR provided by its distributors.

Voltage Level Translator 4-CH Bidirectional 12-Pin BGA MICROSTAR JUNIOR T/R
e1 ACTIVE (Last Updated: 4days ago) TXS0104 Tin/Silver/Copper (Sn/Ag/Cu) level shifter translator 260ns 1.8V 610mum -20muA
VOLT LEVEL TRANSLATOR, 4BIT, VFBGA-12; Logic Device Type:Voltage Level Translator; Logic Family / Base Number:-; Logic Case Style:BGA; No. of Pins:12Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic IC Family:-; Logic IC Base Number:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins12
Technical
Data Rate24 Mbps
High Level Output Current-20 µA
Logic FunctionTranslator
Low Level Output Current1 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits4
Number of Channels4
Output TypeVoltage
PackagingCut Tape (CT)
Propagation Delay260 ns
Quiescent Current14.4 µA
Schedule B8542390000
Turn-On Delay Time260 ns
Dimensions
Height610 µm
Length2 mm
Thickness500 µm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TXS0104EZXUR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages9 years ago
Datasheet22 pages10 years ago
Datasheet26 pages12 years ago
Datasheet25 pages16 years ago
Technical Drawing2 pages18 years ago
Newark
Datasheet34 pages7 years ago
Datasheet26 pages10 years ago
Datasheet26 pages10 years ago
element14 APAC
Datasheet34 pages8 years ago
Farnell
Datasheet34 pages8 years ago
iiiC
Datasheet26 pages11 years ago
DigiKey
Datasheet19 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago