Texas Instruments TXB0104GXUR

e0 TXB0104 Tin/Lead (Sn/Pb) Tape & Reel (TR) level shifter translator 31ns 1.4V 2.5mm -20muA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins12
Technical
Data Rate100 Mbps
High Level Output Current-20 µA
Logic FunctionTranslator
Low Level Output Current20 µA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.2 V
Number of Bits4
Number of Channels4
PackagingTape & Reel (TR)
Propagation Delay31 ns
Quiescent Current3.5 µA
Turn-On Delay Time31 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments TXB0104GXUR.

Mouser
Datasheet25 pages16 years ago
Texas Instruments
Datasheet30 pages11 years ago
Datasheet28 pages12 years ago
Datasheet5 pages16 years ago
iiiC
Datasheet30 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.493
$ 0.49
$ 0.49
Stock
303,792
331,752
331,752
Authorized Distributors
1
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
12
12
12
Logic Function
Translator
Translator
Translator
Number of Channels
4
4
4
Propagation Delay
31 ns
31 ns
31 ns
Data Rate
100 Mbps
100 Mbps
100 Mbps
Low Level Output Current
20 µA
20 µA
20 µA
High Level Output Current
-20 µA
-20 µA
-20 µA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
3.5 µA
3.5 µA
3.5 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TXB0104GXUR.

Related Parts

Descriptions

Descriptions of Texas Instruments TXB0104GXUR provided by its distributors.

e0 TXB0104 Tin/Lead (Sn/Pb) Tape & Reel (TR) level shifter translator 31ns 1.4V 2.5mm -20muA
4-Bit Bidirectional Voltage-Level Translator with Auto Direction Sensing and +/-15 kV ESD Protect 12-BGA MICROSTAR JUNIOR -40 to 85
Transceiver IC; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Package/Case:12-VFBGA; No. of Pins:12; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins12
Technical
Data Rate100 Mbps
High Level Output Current-20 µA
Logic FunctionTranslator
Low Level Output Current20 µA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.2 V
Number of Bits4
Number of Channels4
PackagingTape & Reel (TR)
Propagation Delay31 ns
Quiescent Current3.5 µA
Turn-On Delay Time31 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments TXB0104GXUR.

Mouser
Datasheet25 pages16 years ago
Texas Instruments
Datasheet30 pages11 years ago
Datasheet28 pages12 years ago
Datasheet5 pages16 years ago
iiiC
Datasheet30 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago