KYOCERA AVX TRJA105M020RRJ

Cap Tant Solid 1uF 20V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 6.63 Ohm 125°C T/R
Production
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
Capacitance1 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)6.63 Ω
FeaturesGeneral Purpose
Leakage Current300 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Ripple Current43 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating20 V
Dimensions
Depth1.6 mm
Height1.8 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TRJA105M020RRJ.

AVX
Datasheet7 pages8 years ago

Inventory History

3 month trend:
-28.05%

Alternate Parts

Price @ 1000
$ 0.246
$ 0.08
$ 0.08
Stock
16,884
121,858
121,858
Authorized Distributors
5
13
13
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
-
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
6.63 Ω
9 Ω
9 Ω
Leakage Current
300 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TRJA105M020RRJ.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TRJA105M020RRJ provided by its distributors.

Cap Tant Solid 1uF 20V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 6.63 Ohm 125°C T/R
Trj Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TRJA105M020RRJ
1206 (3216Metric) TRJ 20V 1muF ±20% 0.126Lx0.063W 3.20mmx1.60mm
High performance MnO2,1.0 uF,20 V | AVX TRJA105M020RRJ
Product Description Demo for Development.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
Capacitance1 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)6.63 Ω
FeaturesGeneral Purpose
Leakage Current300 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Ripple Current43 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating20 V
Dimensions
Depth1.6 mm
Height1.8 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TRJA105M020RRJ.

AVX
Datasheet7 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago