KEMET T491A105M020AT

Surface Mount Tantalum Capacitor, 1 uF, 20 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric]
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance1 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)9 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Manufacturer Package IdentifierA/3216-18
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current91 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage20 V
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Depth1.6 mm
Height1.6 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491A105M020AT.

Newark
Datasheet4 pages3 years ago
Datasheet24 pages10 years ago
Farnell
Datasheet24 pages12 years ago
Datasheet1 page3 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Datasheet1 page6 years ago
Datasheet25 pages9 years ago
element14 APAC
Datasheet23 pages5 years ago
Datasheet24 pages8 years ago
Datasheet1 page8 years ago
Electro Sonic
Datasheet24 pages9 years ago
TME
Datasheet23 pages4 years ago
Datasheet1 page7 years ago
Datasheet23 pages7 years ago
Datasheet23 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages8 years ago
Upverter
Datasheet24 pages8 years ago
_legacy Avnet
Datasheet25 pages12 years ago
element14
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet23 pages13 years ago
Datasheet8 pages18 years ago
Jameco
Datasheet9 pages15 years ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
-52.84%

Alternate Parts

Price @ 1000
$ 0.08
$ 0.099
$ 0.099
Stock
121,858
603,268
603,268
Authorized Distributors
13
16
16
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
9 Ω
9 Ω
9 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T491A105M020AT.

Related Parts

Descriptions

Descriptions of KEMET T491A105M020AT provided by its distributors.

Surface Mount Tantalum Capacitor, 1 uF, 20 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric]
Capacitor Tantalum Solid 1uF 20 Volt A CASE 20% (3.2 X 1.6 X 1.6mm) Surface Mount 3216-18 9 Ohm 125C
1uF Solid MnO2 Tantalum Electrolytic Capacitor, 20 V dc +/-20%, T491 Series | KEMET T491A105M020AT
TANTALUM SURFACE MOUNT CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206
Tantalum Capacitor, 1Uf, 20V, 9 Ohm, 0.2, 3216-18, Full Reel; Capacitance:1Μf; Voltage(Dc):20V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 20%; Esr:9Ohm; Manufacturer Size Code:A; Product Length:3.2Mm Rohs Compliant: Yes |Kemet T491A105M020AT

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491A105M020AT.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance1 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)9 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Manufacturer Package IdentifierA/3216-18
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current91 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage20 V
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Depth1.6 mm
Height1.6 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491A105M020AT.

Newark
Datasheet4 pages3 years ago
Datasheet24 pages10 years ago
Farnell
Datasheet24 pages12 years ago
Datasheet1 page3 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Datasheet1 page6 years ago
Datasheet25 pages9 years ago
element14 APAC
Datasheet23 pages5 years ago
Datasheet24 pages8 years ago
Datasheet1 page8 years ago
Electro Sonic
Datasheet24 pages9 years ago
TME
Datasheet23 pages4 years ago
Datasheet1 page7 years ago
Datasheet23 pages7 years ago
Datasheet23 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages8 years ago
Upverter
Datasheet24 pages8 years ago
_legacy Avnet
Datasheet25 pages12 years ago
element14
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet23 pages13 years ago
Datasheet8 pages18 years ago
Jameco
Datasheet9 pages15 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant