KEMET T491A105K035AT

Cap Tant Solid 1uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 7.5 Ohm 125 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package3216-18
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance1 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)7.5 Ω
Failure Rate0.001 %
FeaturesGeneral Purpose
Leakage Current500 nA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current100 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage25 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Depth1.6 mm
Height1.6 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491A105K035AT.

element14 APAC
Datasheet24 pages12 years ago
Datasheet1 page11 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Datasheet23 pages7 years ago
Datasheet24 pages8 years ago
Datasheet24 pages11 years ago
Datasheet0 pages0 years ago
TME
Datasheet8 pages18 years ago
Datasheet23 pages4 years ago
Datasheet1 page7 years ago
Datasheet23 pages7 years ago
Datasheet24 pages7 years ago
Datasheet8 pages18 years ago
Newark
Datasheet23 pages5 years ago
Datasheet24 pages10 years ago
Farnell
Datasheet4 pages1 year ago
Datasheet1 page6 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet25 pages9 years ago
Datasheet45 pages11 years ago
Datasheet46 pages12 years ago
Datasheet7 pages18 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet23 pages6 years ago
Electro Sonic
Datasheet24 pages9 years ago
LKR
Datasheet23 pages2 years ago
Burklin Elektronik
Datasheet23 pages6 years ago
iiiC
Datasheet14 pages11 years ago
_legacy Avnet
Datasheet25 pages12 years ago
element14
Datasheet23 pages13 years ago
Jameco
Datasheet9 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago

Inventory History

3 month trend:
-16.59%

Alternate Parts

Price @ 1000
$ 0.141
$ 0.123
$ 0.123
Stock
1,428,240
4,996,594
4,996,594
Authorized Distributors
18
19
19
Capacitance
1 µF
1 µF
1 µF
Mount
PCB, Surface Mount
PCB, Surface Mount, Through Hole
PCB, Surface Mount, Through Hole
Case/Package
3216-18
1206
1206
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
10 %
10 %
ESR (Equivalent Series Resistance)
7.5 Ω
7.5 Ω
7.5 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T491A105K035AT.

Related Parts

Descriptions

Descriptions of KEMET T491A105K035AT provided by its distributors.

Cap Tant Solid 1uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 7.5 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 1 uF, 35 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric]
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206
1uF Solid MnO2 Tantalum Electrolytic Capacitor, 35 V dc +/-10%, T491 Series | KEMET T491A105K035AT
Tantalum Capacitors-Solid SMD 35V 1.0uF 1206 10%
SMD Tantalum Cap. 1,0uF 35V A Taped
CAP, 1µF, 35V, 10%, 1206, REEL; Capacitance: 1µF; Voltage Rating: 35V; Tantalum Capacitor Case: 1206 [3216 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperat
Tantalum Capacitor, 1Uf, 35V, 7.5 Ohm, 0.1, 3216-18, Full Reel; Capacitance:1Μf; Voltage(Dc):35V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Esr:7.5Ohm; Manufacturer Size Code:A; Failure Rate:- Rohs Compliant: Yes |Kemet T491A105K035AT
Capacitance uF = 1 / Rated Voltage DC V = 35 / Tolerance (±) % = 10 / Package Type = 1206 / Size Code = A / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance Ohm = 7 / Leakage Current nA = 500 / Ripple Current mA = 100 / Dissipation Factor % = 4 / Series = T491 / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.6 / Packaging = Tape & Reel

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491A105K035 AT
  • T491A105K035--AT
  • T491A105K035AT.

Technical Specifications

Physical
Case/Package3216-18
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance1 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)7.5 Ω
Failure Rate0.001 %
FeaturesGeneral Purpose
Leakage Current500 nA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current100 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage25 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Depth1.6 mm
Height1.6 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491A105K035AT.

element14 APAC
Datasheet24 pages12 years ago
Datasheet1 page11 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Datasheet23 pages7 years ago
Datasheet24 pages8 years ago
Datasheet24 pages11 years ago
Datasheet0 pages0 years ago
TME
Datasheet8 pages18 years ago
Datasheet23 pages4 years ago
Datasheet1 page7 years ago
Datasheet23 pages7 years ago
Datasheet24 pages7 years ago
Datasheet8 pages18 years ago
Newark
Datasheet23 pages5 years ago
Datasheet24 pages10 years ago
Farnell
Datasheet4 pages1 year ago
Datasheet1 page6 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet25 pages9 years ago
Datasheet45 pages11 years ago
Datasheet46 pages12 years ago
Datasheet7 pages18 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet23 pages6 years ago
Electro Sonic
Datasheet24 pages9 years ago
LKR
Datasheet23 pages2 years ago
Burklin Elektronik
Datasheet23 pages6 years ago
iiiC
Datasheet14 pages11 years ago
_legacy Avnet
Datasheet25 pages12 years ago
element14
Datasheet23 pages13 years ago
Jameco
Datasheet9 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant