KYOCERA AVX TPSD107K016R0060

Cap Tant Solid 100uF 16V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.06 Ohm 125AHAŽ T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Weight670.01263 mg
Technical
Capacitance100 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)60 mΩ
FeaturesGeneral Purpose
Leakage Current16 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current932 µA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.3 mm
Height2.9 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSD107K016R0060.

Farnell
Datasheet16 pages11 years ago
Datasheet11 pages14 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet7 pages8 years ago
Datasheet12 pages2 years ago
Datasheet1 page15 years ago
Datasheet10 pages16 years ago
Newark
Datasheet11 pages13 years ago
Datasheet11 pages10 years ago
AVX
Datasheet11 pages8 years ago
TME
Datasheet12 pages2 years ago
Datasheet10 pages16 years ago
Future Electronics
Datasheet8 pages5 years ago
element14 APAC
Datasheet17 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages11 years ago
Datasheet10 pages19 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
iiiC
Datasheet11 pages12 years ago
_legacy Avnet
Datasheet11 pages14 years ago
Garrett
Datasheet2 pages14 years ago
Datasheet10 pages17 years ago
Datasheet2 pages19 years ago
DigiKey
Datasheet10 pages16 years ago

Inventory History

3 month trend:
-0.39%

Alternate Parts

Price @ 1000
$ 1.385
$ 0.291
$ 0.291
Stock
442,361
8,605,369
8,605,369
Authorized Distributors
15
20
20
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
60 mΩ
600 mΩ
600 mΩ
Leakage Current
16 µA
16 µA
16 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TPSD107K016R0060.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TPSD107K016R0060 provided by its distributors.

Cap Tant Solid 100uF 16V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.06 Ohm 125AHAŽ T/R
Capacitor;Tantalum;Cap 100uF;Tol 10%;SMT;Vol-Rtg 16V;Low ESR;TR | AVX TPSD107K016R0060
TPS Series 100 uF ±10 % 16V Surface Mount Low ESR Tantalum Chip Capacitor
TANTALUM SOLID CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSD107K016R0060.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Weight670.01263 mg
Technical
Capacitance100 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)60 mΩ
FeaturesGeneral Purpose
Leakage Current16 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current932 µA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.3 mm
Height2.9 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSD107K016R0060.

Farnell
Datasheet16 pages11 years ago
Datasheet11 pages14 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet7 pages8 years ago
Datasheet12 pages2 years ago
Datasheet1 page15 years ago
Datasheet10 pages16 years ago
Newark
Datasheet11 pages13 years ago
Datasheet11 pages10 years ago
AVX
Datasheet11 pages8 years ago
TME
Datasheet12 pages2 years ago
Datasheet10 pages16 years ago
Future Electronics
Datasheet8 pages5 years ago
element14 APAC
Datasheet17 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages11 years ago
Datasheet10 pages19 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
iiiC
Datasheet11 pages12 years ago
_legacy Avnet
Datasheet11 pages14 years ago
Garrett
Datasheet2 pages14 years ago
Datasheet10 pages17 years ago
Datasheet2 pages19 years ago
DigiKey
Datasheet10 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago