AVX TPSE107K016R0100

Cap Tant Solid 100uF 16V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.1 Ohm 125AHAŽ T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Weight670.01263 mg
Technical
Capacitance100 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)100 mΩ
FeaturesGeneral Purpose
Leakage Current16 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current514 µA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.3 mm
Height4.1 mm
Height - Seated (Max)4.2926 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for AVX TPSE107K016R0100.

Future Electronics
Datasheet11 pages8 years ago
Newark
Datasheet16 pages11 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages15 years ago
Datasheet7 pages8 years ago
Datasheet11 pages10 years ago
Datasheet10 pages17 years ago
_legacy Avnet
Datasheet11 pages14 years ago
Datasheet6 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Farnell
Datasheet12 pages2 years ago
Datasheet11 pages12 years ago
Datasheet1 page15 years ago
Datasheet10 pages16 years ago
Datasheet29 pages23 years ago
Datasheet1 page24 years ago
TME
Datasheet12 pages2 years ago
Datasheet10 pages16 years ago
Datasheet12 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages11 years ago
Datasheet10 pages19 years ago
Datasheet10 pages19 years ago
Garrett
Datasheet2 pages14 years ago
Datasheet10 pages17 years ago
Datasheet2 pages19 years ago
DigiKey
Datasheet7 pages21 years ago

Inventory History

3 month trend:
+45.38%

Alternate Parts

Price @ 1000
$ 0.873
$ 0.781
$ 0.781
Stock
484,557
129,950
129,950
Authorized Distributors
16
15
15
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
100 mΩ
900 mΩ
900 mΩ
Leakage Current
16 µA
16 µA
16 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX TPSE107K016R0100.

Related Parts

Descriptions

Descriptions of AVX TPSE107K016R0100 provided by its distributors.

Cap Tant Solid 100uF 16V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.1 Ohm 125AHAŽ T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917
100uF 16V -55℃~+125℃ 100mΩ@100kHz ±10% CASE-E_7343 Tantalum Capacitors ROHS
Tantalum Capacitor, 100Uf, 16V, 0.1 Ohm, 0.1, 2917; Capacitance:100Μf; Voltage(Dc):16V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; Esr:0.1Ohm; Manufacturer Size Code:E; Failure Rate:-; Qualification:- Rohs Compliant: Yes |Kyocera Avx TPSE107K016R0100.
CAP, 100µF, 16V, 10%, 2917, SMD; Capacitance: 100µF; Voltage Rating: 16V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: TPS Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; ESR: 0.1ohm; Manufacturer Size Code: E; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 10%; Capacitor Case Style: 2917 [7343 Metric]; Capacitor Mounting: SMD; Capacitor Terminals: SMD; ESR Frequency: 100kHz; External Depth: 4.3mm; External Length / Height: 7.3mm; External Width: 4.3mm; Leakage Current: 16µA; No. of Pins: 2Pins; Operating Temperature Range: -55°C to +125°C; Reel Quantity: 2500; Tape Width: 12mm; Tolerance +: 10%; Tolerance -: 10%; Voltage Rating V DC: 16V

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSE107K016R0100.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Weight670.01263 mg
Technical
Capacitance100 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)100 mΩ
FeaturesGeneral Purpose
Leakage Current16 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current514 µA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.3 mm
Height4.1 mm
Height - Seated (Max)4.2926 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for AVX TPSE107K016R0100.

Future Electronics
Datasheet11 pages8 years ago
Newark
Datasheet16 pages11 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages15 years ago
Datasheet7 pages8 years ago
Datasheet11 pages10 years ago
Datasheet10 pages17 years ago
_legacy Avnet
Datasheet11 pages14 years ago
Datasheet6 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Farnell
Datasheet12 pages2 years ago
Datasheet11 pages12 years ago
Datasheet1 page15 years ago
Datasheet10 pages16 years ago
Datasheet29 pages23 years ago
Datasheet1 page24 years ago
TME
Datasheet12 pages2 years ago
Datasheet10 pages16 years ago
Datasheet12 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages11 years ago
Datasheet10 pages19 years ago
Datasheet10 pages19 years ago
Garrett
Datasheet2 pages14 years ago
Datasheet10 pages17 years ago
Datasheet2 pages19 years ago
DigiKey
Datasheet7 pages21 years ago

Compliance

Environmental Classification
ApprovalsIEC
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago