Texas Instruments TPS75233QPWPR

2-A, ultra-low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Number of Pins20
Technical
Accuracy2 %
Dropout Voltage210 mV
Input Bias Current75 µA
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current2 A
Max Output Voltage3.3 V
Max Power Dissipation7.2 W
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current2 A
Output TypeFixed
Output Voltage3.3 V
PolarityPositive
Quiescent Current70 µA
Schedule B8542390000
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75233QPWPR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet31 pages16 years ago
Newark
Datasheet32 pages9 years ago
Datasheet31 pages7 years ago
Datasheet32 pages9 years ago
Augswan
Datasheet32 pages2 years ago
iiiC
Datasheet31 pages11 years ago
Sierra IC
Datasheet27 pages20 years ago

Inventory History

3 month trend:
+54.24%

Alternate Parts

Price @ 1000
$ 2.308
$ 3.24
$ 3.24
Stock
405,927
272,516
272,516
Authorized Distributors
6
5
5
Case/Package
-
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
2 A
2 A
2 A
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
3.3 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
210 mV
210 mV
210 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS75233QPWPR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS75233QPWPR provided by its distributors.

2-A, ultra-low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125
LDO VOLTAGE REGULATOR, 3.3V, 2A, 20-HTSSOP, FULL REEL
LDO Regulator Pos 3.3V 2A 20-Pin HTSSOP EP T/R
IC REG LINEAR 3.3V 2A 20HTSSOP
TPS75233 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 210mV 1.2mm 2A 7.2W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingGold
Number of Pins20
Technical
Accuracy2 %
Dropout Voltage210 mV
Input Bias Current75 µA
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current2 A
Max Output Voltage3.3 V
Max Power Dissipation7.2 W
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current2 A
Output TypeFixed
Output Voltage3.3 V
PolarityPositive
Quiescent Current70 µA
Schedule B8542390000
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75233QPWPR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet31 pages16 years ago
Newark
Datasheet32 pages9 years ago
Datasheet31 pages7 years ago
Datasheet32 pages9 years ago
Augswan
Datasheet32 pages2 years ago
iiiC
Datasheet31 pages11 years ago
Sierra IC
Datasheet27 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago