Texas Instruments TPS75233QPWP

2-A, ultra-low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins20
Number of Terminals20
Technical
Accuracy2 %
Dropout Voltage210 mV
Input Bias Current75 µA
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current2 A
Max Output Voltage3.3 V
Max Power Dissipation7.2 W
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current2 A
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PolarityPositive
Power Dissipation7.2 W
Power Rating7.2 W
Quiescent Current70 µA
Schedule B8542390000
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75233QPWP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages9 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet31 pages16 years ago
element14 APAC
Datasheet32 pages11 years ago
Datasheet32 pages9 years ago
Datasheet32 pages9 years ago
Augswan
Datasheet32 pages2 years ago
Newark
Datasheet31 pages7 years ago
iiiC
Datasheet31 pages11 years ago
Arrow Electronics
Datasheet31 pages12 years ago
Farnell
Datasheet13 pages15 years ago
Datasheet27 pages15 years ago
Jameco
Datasheet32 pages16 years ago
DigiKey
Datasheet30 pages20 years ago
Sierra IC
Datasheet27 pages20 years ago

Inventory History

3 month trend:
-6.09%

Alternate Parts

Price @ 1000
$ 3.24
$ 2.308
$ 2.308
Stock
272,588
392,733
392,733
Authorized Distributors
5
6
6
Case/Package
HTSSOP EP
-
-
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
2 A
2 A
2 A
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
3.3 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
210 mV
210 mV
210 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS75233QPWP.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS75233QPWP provided by its distributors.

2-A, ultra-low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125
Low Drop Out (LDO) Regulator Position 3.3 Volt 2A 20-Pin HTSSOP EP
LDO Regulator Pos 3.3V 2A 20-Pin HTSSOP EP Tube
V Reg Ldo 2A 3.3V, 75233, Htssop20; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:2A; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS75233QPWP
IC REG LINEAR 3.3V 2A 20HTSSOP
V REG LDO 2A 3.3V, 75233, HTSSOP20; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 2A; Dropout Voltage Vdo: 210mV; LDO Regulator Case Style: HTSSOP; No. of Pins: 20Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 2A LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Accuracy %: 2%; Base Number: 75233; IC Generic Number: 75233; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Operating Voltage Tolerance +: 2%; Output Current Max: 2A; Output Voltage: 3.3V; Output Voltage Nom.: 3.3V; Primary Input Voltage: 4.3V; Supply Voltage Max: 5.5V; Supply Voltage Min: 2.7V; Termination Type: Surface Mount Device; Voltage Regulator Type: Low Dropout

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS75233QPWP .
  • TPS75233QPWP.

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins20
Number of Terminals20
Technical
Accuracy2 %
Dropout Voltage210 mV
Input Bias Current75 µA
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current2 A
Max Output Voltage3.3 V
Max Power Dissipation7.2 W
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current2 A
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PolarityPositive
Power Dissipation7.2 W
Power Rating7.2 W
Quiescent Current70 µA
Schedule B8542390000
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75233QPWP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages9 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet31 pages16 years ago
element14 APAC
Datasheet32 pages11 years ago
Datasheet32 pages9 years ago
Datasheet32 pages9 years ago
Augswan
Datasheet32 pages2 years ago
Newark
Datasheet31 pages7 years ago
iiiC
Datasheet31 pages11 years ago
Arrow Electronics
Datasheet31 pages12 years ago
Farnell
Datasheet13 pages15 years ago
Datasheet27 pages15 years ago
Jameco
Datasheet32 pages16 years ago
DigiKey
Datasheet30 pages20 years ago
Sierra IC
Datasheet27 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago