Texas Instruments TPS75225QPWP

LDO Regulator Pos 2.5V 2A 20-Pin HTSSOP EP Tube / IC REG LDO 2.5V 2A 20HTSSOP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins20
Technical
Accuracy2 %
Dropout Voltage210 mV
Input Bias Current75 µA
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current2 A
Max Output Voltage2.5 V
Max Power Dissipation7.2 W
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Min Supply Voltage2.7 V
Nominal Output Voltage2.5 V
Number of Outputs1
Number of Regulators1
Output ConfigurationPositive
Output Current2 A
Output TypeFixed
Output Voltage2.5 V
Output Voltage Accuracy2 %
PolarityPositive
Power Dissipation7.2 W
Power Rating7.2 W
Power Supply Rejection Ratio (PSRR)60 dB
Quiescent Current70 µA
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75225QPWP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet31 pages16 years ago
element14 APAC
Datasheet32 pages9 years ago
Datasheet32 pages11 years ago
Datasheet32 pages9 years ago
Datasheet32 pages9 years ago
Augswan
Datasheet32 pages2 years ago
Newark
Datasheet31 pages7 years ago
Datasheet31 pages8 years ago
iiiC
Datasheet31 pages11 years ago
element14
Datasheet31 pages14 years ago
Farnell
Datasheet13 pages15 years ago
Datasheet27 pages15 years ago
Jameco
Datasheet32 pages16 years ago
DigiKey
Datasheet30 pages20 years ago
Sierra IC
Datasheet27 pages20 years ago

Inventory History

3 month trend:
+361%

Alternate Parts

Price @ 1000
$ 3.551
$ 2.385
$ 2.385
Stock
256,869
331,095
331,095
Authorized Distributors
6
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
2 A
2 A
2 A
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
210 mV
210 mV
210 mV
Power Supply Rejection Ratio (PSRR)
60 dB
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS75225QPWP.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS75225QPWP provided by its distributors.

LDO Regulator Pos 2.5V 2A 20-Pin HTSSOP EP Tube / IC REG LDO 2.5V 2A 20HTSSOP
In a Tube of 70, Texas Instruments TPS75225QPWP, LDO Regulator, 2A, 2.5 V, ¡À2% 20-Pin, HTSSOP
2-A, ultra-low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125
V Reg Ldo 2A 2.5V, 75225, Htssop20; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:2.5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:2A; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS75225QPWP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS75225QPWP .

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins20
Technical
Accuracy2 %
Dropout Voltage210 mV
Input Bias Current75 µA
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current2 A
Max Output Voltage2.5 V
Max Power Dissipation7.2 W
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Min Supply Voltage2.7 V
Nominal Output Voltage2.5 V
Number of Outputs1
Number of Regulators1
Output ConfigurationPositive
Output Current2 A
Output TypeFixed
Output Voltage2.5 V
Output Voltage Accuracy2 %
PolarityPositive
Power Dissipation7.2 W
Power Rating7.2 W
Power Supply Rejection Ratio (PSRR)60 dB
Quiescent Current70 µA
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75225QPWP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet31 pages16 years ago
element14 APAC
Datasheet32 pages9 years ago
Datasheet32 pages11 years ago
Datasheet32 pages9 years ago
Datasheet32 pages9 years ago
Augswan
Datasheet32 pages2 years ago
Newark
Datasheet31 pages7 years ago
Datasheet31 pages8 years ago
iiiC
Datasheet31 pages11 years ago
element14
Datasheet31 pages14 years ago
Farnell
Datasheet13 pages15 years ago
Datasheet27 pages15 years ago
Jameco
Datasheet32 pages16 years ago
DigiKey
Datasheet30 pages20 years ago
Sierra IC
Datasheet27 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago