Texas Instruments TPS2834D

2.4-A, 28-V half bridge gate driver with TTL inputs and enable for non-inverting synchronous buck 14-SOIC -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight133.412856 mg
Technical
Fall Time50 ns
Max Operating Temperature125 °C
Max Output Current3.5 A
Max Power Dissipation749 mW
Max Supply Voltage15 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current3 mA
Number of Channels2
Number of Drivers2
Number of Outputs2
Operating Supply Voltage6.5 V
Output Current2.4 A
Output Voltage11.5 V
Power Dissipation749 mW
Propagation Delay95 ns
Rise Time60 ns
Turn-On Delay Time95 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2834D.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet25 pages9 years ago
Datasheet22 pages11 years ago
Datasheet22 pages14 years ago
Farnell
Datasheet22 pages12 years ago
Datasheet23 pages12 years ago
Mouser
Datasheet22 pages16 years ago
element14 APAC
Datasheet25 pages9 years ago
Datasheet25 pages8 years ago
Sierra IC
Datasheet16 pages21 years ago
SHENGYU ELECTRONICS
Datasheet24 pages1 year ago
Arrow Electronics
Datasheet22 pages12 years ago

Inventory History

3 month trend:
+3.74%

Alternate Parts

Price @ 1000
$ 1.9
$ 1.222
$ 1.222
Stock
258,895
189,416
189,416
Authorized Distributors
3
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
3.5 A
3.5 mA
3.5 mA
Rise Time
60 ns
60 ns
60 ns
Fall Time
50 ns
50 ns
50 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V
15 V
Max Power Dissipation
749 mW
749 mW
749 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2834D.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS2834D provided by its distributors.

2.4-A, 28-V half bridge gate driver with TTL inputs and enable for non-inverting synchronous buck 14-SOIC -40 to 125
Driver 3.5A 2-OUT High and Low Side Non-Inv 14-Pin SOIC Tube
IC, SYNC BUCK FET DRIVER 14-SOIC; Driver Configuration: High Side and Low Side; Peak Output Current: 2.4A; Supply Voltage Min: 4.5V; Supply Voltage Max: 15V; Driver Case Style: SOIC; No. of Pins: 14Pins; Input Delay: 60ns; Output Delay: 70ns; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 2834; Device Type: MOSFET; Module Configuration: High Side, Low Side; No. of Outputs: 2Outputs; Operating Temperature Range: -40°C to +125°C; Output Resistance: 5ohm; Output Voltage: 11.5V; Power Dissipation Pd: 749mW; Supply Voltage Range: 4.5V to 15V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2834D.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight133.412856 mg
Technical
Fall Time50 ns
Max Operating Temperature125 °C
Max Output Current3.5 A
Max Power Dissipation749 mW
Max Supply Voltage15 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current3 mA
Number of Channels2
Number of Drivers2
Number of Outputs2
Operating Supply Voltage6.5 V
Output Current2.4 A
Output Voltage11.5 V
Power Dissipation749 mW
Propagation Delay95 ns
Rise Time60 ns
Turn-On Delay Time95 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2834D.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet25 pages9 years ago
Datasheet22 pages11 years ago
Datasheet22 pages14 years ago
Farnell
Datasheet22 pages12 years ago
Datasheet23 pages12 years ago
Mouser
Datasheet22 pages16 years ago
element14 APAC
Datasheet25 pages9 years ago
Datasheet25 pages8 years ago
Sierra IC
Datasheet16 pages21 years ago
SHENGYU ELECTRONICS
Datasheet24 pages1 year ago
Arrow Electronics
Datasheet22 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago