Texas Instruments TPS2830D

2.4-A, 28-V half bridge gate driver with CMOS inputs and enable for non-inverting synchronous buck 14-SOIC -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight133.412856 mg
Technical
Fall Time60 ns
Max Operating Temperature125 °C
Max Output Current3.5 A
Max Power Dissipation749 mW
Max Supply Voltage15 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current3 mA
Number of Channels2
Number of Drivers2
Number of Outputs2
Operating Supply Voltage6.5 V
Output Current2.4 A
Power Dissipation749 mW
Propagation Delay130 ns
Rise Time60 ns
Turn-On Delay Time130 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2830D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet21 pages16 years ago
SHENGYU ELECTRONICS
Datasheet23 pages1 year ago
Arrow Electronics
Datasheet21 pages12 years ago
DigiKey
Datasheet17 pages18 years ago
Farnell
Datasheet17 pages23 years ago
Sierra IC
Datasheet15 pages23 years ago

Inventory History

3 month trend:
+34.15%

Alternate Parts

Price @ 1000
$ 1.51
$ 1.67
$ 1.67
Stock
400,753
245,564
245,564
Authorized Distributors
2
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
3.5 A
-
-
Rise Time
60 ns
60 ns
60 ns
Fall Time
60 ns
60 ns
60 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
15 V
-
-
Max Power Dissipation
749 mW
749 mW
749 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2830D.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS2830D provided by its distributors.

2.4-A, 28-V half bridge gate driver with CMOS inputs and enable for non-inverting synchronous buck 14-SOIC -40 to 125
Driver 3.5A 2-OUT High and Low Side Non-Inv 14-Pin SOIC Tube
High-Side Gate Driver IC Non-Inverting 14-SOIC
DRIVER, MOSFET DUAL, 2830, SOIC14; Driver IC Type:MOSFET; No. of Outputs:2; Voltage, Output:3.3V dc; Output Current:2.4A; Power Dissipation Pd:749mW; Voltage, Supply Min:4.5V; Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Base Number:2830; IC Generic Number:2830; No. of Channels:2; No. of Drivers:2; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Supply Max:15V; Min Output Sink Current:2.4A; Min Output Source Current:1.2A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight133.412856 mg
Technical
Fall Time60 ns
Max Operating Temperature125 °C
Max Output Current3.5 A
Max Power Dissipation749 mW
Max Supply Voltage15 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current3 mA
Number of Channels2
Number of Drivers2
Number of Outputs2
Operating Supply Voltage6.5 V
Output Current2.4 A
Power Dissipation749 mW
Propagation Delay130 ns
Rise Time60 ns
Turn-On Delay Time130 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2830D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet21 pages16 years ago
SHENGYU ELECTRONICS
Datasheet23 pages1 year ago
Arrow Electronics
Datasheet21 pages12 years ago
DigiKey
Datasheet17 pages18 years ago
Farnell
Datasheet17 pages23 years ago
Sierra IC
Datasheet15 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago