Texas Instruments TPS2831D

2.4-A, 28-V half bridge gate driver with enable for inverting fast synchronous buck in SOIC-14 14-SOIC -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight133.412856 mg
Technical
Fall Time60 ns
Max Operating Temperature125 °C
Max Output Current3.5 A
Max Power Dissipation749 mW
Max Supply Voltage15 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current3 mA
Number of Channels2
Number of Drivers2
Number of Outputs2
Operating Supply Voltage6.5 V
Output Current2.4 A
Output Voltage11.5 V
Power Dissipation749 mW
Propagation Delay130 ns
Rise Time60 ns
Turn-On Delay Time130 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2831D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages9 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet21 pages12 years ago
Datasheet22 pages11 years ago
Datasheet24 pages7 years ago
Datasheet24 pages8 years ago
Datasheet24 pages9 years ago
Datasheet22 pages12 years ago
Mouser
Datasheet21 pages16 years ago
element14 APAC
Datasheet21 pages11 years ago
SHENGYU ELECTRONICS
Datasheet23 pages1 year ago
Arrow Electronics
Datasheet21 pages12 years ago
DigiKey
Datasheet17 pages18 years ago
Sierra IC
Datasheet15 pages23 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2831D.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS2831D provided by its distributors.

2.4-A, 28-V half bridge gate driver with enable for inverting fast synchronous buck in SOIC-14 14-SOIC -40 to 125
Driver 3.5A 2-OUT High and Low Side Inv 14-Pin SOIC Tube
SYNC BUCK FET DRIVER 14-SOIC; Driver IC Type:MOSFET; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Case Style:SOIC; Base Number:2831; Max Supply Voltage:15V; Min Supply Voltage:4.5V; No. of Outputs:2; Output ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2831D.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight133.412856 mg
Technical
Fall Time60 ns
Max Operating Temperature125 °C
Max Output Current3.5 A
Max Power Dissipation749 mW
Max Supply Voltage15 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current3 mA
Number of Channels2
Number of Drivers2
Number of Outputs2
Operating Supply Voltage6.5 V
Output Current2.4 A
Output Voltage11.5 V
Power Dissipation749 mW
Propagation Delay130 ns
Rise Time60 ns
Turn-On Delay Time130 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2831D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages9 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet21 pages12 years ago
Datasheet22 pages11 years ago
Datasheet24 pages7 years ago
Datasheet24 pages8 years ago
Datasheet24 pages9 years ago
Datasheet22 pages12 years ago
Mouser
Datasheet21 pages16 years ago
element14 APAC
Datasheet21 pages11 years ago
SHENGYU ELECTRONICS
Datasheet23 pages1 year ago
Arrow Electronics
Datasheet21 pages12 years ago
DigiKey
Datasheet17 pages18 years ago
Sierra IC
Datasheet15 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago