Texas Instruments TPS2150IPWP

TPS2150 Tube Surface Mount USB Peripherals pmic power management device 5mm 5.5V -40C~85C 150mA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins14
Weight58.003124 mg
Technical
Dropout Voltage180 mV
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current150 mA
Max Output Voltage3.3 V
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage900 mV
Min Supply Voltage2.7 V
Nominal Input Voltage5.5 V
Nominal Supply Current85 µA
Number of Outputs1
Operating Supply Current85 µA
Output Current250 mA
Output TypeAdjustable
Output Voltage3.3 V
PackagingCut Tape
Power Dissipation2.2667 W
TerminationSMD/SMT
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2150IPWP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Technical Drawing2 pages12 years ago
Datasheet31 pages16 years ago
Datasheet9 pages21 years ago
Farnell
Datasheet31 pages12 years ago
Datasheet33 pages7 years ago
Datasheet33 pages8 years ago
Datasheet32 pages11 years ago
element14 APAC
Datasheet33 pages9 years ago
Datasheet31 pages11 years ago
SHENGYU ELECTRONICS
Datasheet36 pages2 years ago
Newark
Datasheet33 pages8 years ago
Mouser
Datasheet31 pages16 years ago
DigiKey
Datasheet25 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.225
$ 1.636
$ 1.636
Stock
103,371
187,790
187,790
Authorized Distributors
3
4
4
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
14
14
14
Number of Outputs
1
-
-
Max Output Current
150 mA
-
-
Switching Frequency
-
-
-
Min Input Voltage
2.7 V
-
-
Max Input Voltage
5.5 V
-
-
Min Output Voltage
900 mV
-
-
Max Output Voltage
3.3 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2150IPWP.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS2150IPWP provided by its distributors.

TPS2150 Tube Surface Mount USB Peripherals pmic power management device 5mm 5.5V -40C~85C 150mA
In a Pack of 25, Littelfuse SMAJ48A, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC
2-ch, 0.6A loading, 3.3V, 40mΩ USB power switch, active-high + adjustable output LDO 14-HTSSOP -40 to 110
USB Power Switches & Controllers Adj LDO + 3.3V Swtch w/Dual Current Limit
Adjustable LDO and Switch 14-Pin HTSSOP EP Tube
IC, USB ADJ LDO 3.3V HP 14-HTSSOP
TPS2150 ADJUSTABLE LDO PLUS 3.3V
Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Output Voltage Min:900Mv; Output Voltage Max:3.3V; Output Current Max:250Ma; Dropout Voltage Typ @ Current:180Mv; No. Of Pins:14Pins Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2150IPWP.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2150IPWP.

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins14
Weight58.003124 mg
Technical
Dropout Voltage180 mV
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current150 mA
Max Output Voltage3.3 V
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage900 mV
Min Supply Voltage2.7 V
Nominal Input Voltage5.5 V
Nominal Supply Current85 µA
Number of Outputs1
Operating Supply Current85 µA
Output Current250 mA
Output TypeAdjustable
Output Voltage3.3 V
PackagingCut Tape
Power Dissipation2.2667 W
TerminationSMD/SMT
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2150IPWP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Technical Drawing2 pages12 years ago
Datasheet31 pages16 years ago
Datasheet9 pages21 years ago
Farnell
Datasheet31 pages12 years ago
Datasheet33 pages7 years ago
Datasheet33 pages8 years ago
Datasheet32 pages11 years ago
element14 APAC
Datasheet33 pages9 years ago
Datasheet31 pages11 years ago
SHENGYU ELECTRONICS
Datasheet36 pages2 years ago
Newark
Datasheet33 pages8 years ago
Mouser
Datasheet31 pages16 years ago
DigiKey
Datasheet25 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago