Texas Instruments TPS2141IPWP

2-ch, 0.6A loading, 5V, 40mΩ USB power switch, active-low + adjustable output LDO 14-HTSSOP -40 to 110
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins14
Weight58.003124 mg
Technical
Ambient Temperature Range High85 °C
Dropout Voltage180 mV
Max Input Voltage5.5 V
Max Junction Temperature (Tj)110 °C
Max Operating Temperature85 °C
Max Output Voltage3.3 V
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage900 mV
Min Supply Voltage4.1 V
Nominal Input Voltage5.5 V
Number of Outputs1
Operating Supply Current85 µA
Output Current250 mA
Output TypeAdjustable
Output Voltage3.3 V
PackagingCut Tape
Resistance40 mΩ
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2141IPWP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Technical Drawing2 pages12 years ago
Datasheet31 pages16 years ago
Datasheet9 pages21 years ago
Farnell
Datasheet33 pages9 years ago
Datasheet31 pages12 years ago
Datasheet33 pages7 years ago
Datasheet32 pages11 years ago
Newark
Datasheet31 pages11 years ago
element14 APAC
Datasheet33 pages8 years ago
Datasheet33 pages8 years ago
Sierra IC
Datasheet25 pages22 years ago
Augswan
Datasheet36 pages1 year ago
SHENGYU ELECTRONICS
Datasheet36 pages2 years ago
iiiC
Datasheet31 pages11 years ago
Arrow Electronics
Datasheet31 pages12 years ago
Mouser
Datasheet31 pages16 years ago

Inventory History

3 month trend:
-91.50%

Alternate Parts

Price @ 1000
$ 2.085
$ 1.381
Stock
286,135
271,164
Authorized Distributors
4
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
14
14
Number of Outputs
1
-
Max Output Current
-
-
Switching Frequency
-
-
Min Input Voltage
2.7 V
-
Max Input Voltage
5.5 V
-
Min Output Voltage
900 mV
-
Max Output Voltage
3.3 V
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2141IPWP.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS2141IPWP provided by its distributors.

2-ch, 0.6A loading, 5V, 40mΩ USB power switch, active-low + adjustable output LDO 14-HTSSOP -40 to 110
Ic, Vdsl2 Dvr Amp Dual 24-Htssop; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:900Mv; Adjustable Output Voltage Max:3.3V; Output Current:250Ma; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2141IPWP
IC, VDSL2 DVR AMP DUAL 24-HTSSOP; Output Type: Adjustable; Input Voltage Min: 2.7V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 900mV; Adjustable Output Voltage Max: 3.3V; Output Current: 250mA; Dropout Voltage Vdo: 180mV; LDO Regulator Case Style: HTSSOP; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Base Number: 2141; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +85°C; Output Current Max: 250mA; Output Voltage: 3.3V; Output Voltage Max: 3.3V; Output Voltage Min: 900mV; Primary Input Voltage: 6V; Supply Voltage Max: 5.5V; Supply Voltage Min: 4.1V; Switch Output Current Isw Max: 250mA; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2141IPWP.

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins14
Weight58.003124 mg
Technical
Ambient Temperature Range High85 °C
Dropout Voltage180 mV
Max Input Voltage5.5 V
Max Junction Temperature (Tj)110 °C
Max Operating Temperature85 °C
Max Output Voltage3.3 V
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage900 mV
Min Supply Voltage4.1 V
Nominal Input Voltage5.5 V
Number of Outputs1
Operating Supply Current85 µA
Output Current250 mA
Output TypeAdjustable
Output Voltage3.3 V
PackagingCut Tape
Resistance40 mΩ
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2141IPWP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Technical Drawing2 pages12 years ago
Datasheet31 pages16 years ago
Datasheet9 pages21 years ago
Farnell
Datasheet33 pages9 years ago
Datasheet31 pages12 years ago
Datasheet33 pages7 years ago
Datasheet32 pages11 years ago
Newark
Datasheet31 pages11 years ago
element14 APAC
Datasheet33 pages8 years ago
Datasheet33 pages8 years ago
Sierra IC
Datasheet25 pages22 years ago
Augswan
Datasheet36 pages1 year ago
SHENGYU ELECTRONICS
Datasheet36 pages2 years ago
iiiC
Datasheet31 pages11 years ago
Arrow Electronics
Datasheet31 pages12 years ago
Mouser
Datasheet31 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago