Texas Instruments TPS2140IPWP

ROHS3Compliant Lead Free Adjustable EAR99 USB, Peripherals 2.27W 250mA -40C~85C 5.5V

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins14
Weight58.003124 mg
Technical
Dropout Voltage180 mV
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current250 mA
Max Output Voltage3.3 V
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage900 mV
Min Supply Voltage2.7 V
Nominal Input Voltage5.5 V
Nominal Supply Current85 µA
Number of Outputs1
Operating Supply Current85 µA
Output Current250 mA
Output TypeAdjustable
Output Voltage3.3 V
PackagingCut Tape
Power Dissipation2.27 W
TerminationSMD/SMT
Dimensions
Height1.15 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2140IPWP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet31 pages16 years ago
Datasheet9 pages21 years ago
element14 APAC
Datasheet31 pages11 years ago
Datasheet33 pages8 years ago
Farnell
Datasheet33 pages8 years ago
Datasheet33 pages9 years ago
Datasheet32 pages11 years ago
Datasheet33 pages6 years ago
Sierra IC
Datasheet25 pages22 years ago
Mouser
Datasheet31 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.79
$ 1.232
$ 1.232
Stock
427,799
59,854
59,854
Authorized Distributors
1
2
2
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
14
14
14
Number of Outputs
1
-
-
Max Output Current
250 mA
-
-
Switching Frequency
-
-
-
Min Input Voltage
2.7 V
-
-
Max Input Voltage
5.5 V
-
-
Min Output Voltage
900 mV
-
-
Max Output Voltage
3.3 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2140IPWP.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS2140IPWP provided by its distributors.

ROHS3Compliant Lead Free Adjustable EAR99 USB, Peripherals 2.27W 250mA -40C~85C 5.5V
ADJUSTABLE LDO AND SWITCH WITH DUAL CURRENT LIMIT FOR USB HIGH-POWER PERIPHERAL POWER MANAGEMENT Adjustable Positive LDO Regulator, 0.9V Min, 3.3V Max, 0.5V Dropout, CMOS, PDSO14
The TPS2140/41/50/51 is a USB 1.0 and 2.0 Specification-compatible IC containing a dual-current-limiting power switch and an adjustable low dropout regulator (LDO). Both the switch and LDO limit inrush current by controlling the turnon slew rate. The unique dual-current-limiting feature of the switch allows USB peripherals to utilize high-value capacitance at the output of the switch, while keeping the inrush current low. During turn on, the switch limits the current delivered to the capacitive load to less than 100 mA. When the output voltage from the switch reaches about 93% of the input voltage, the switch power good output goes high, and the switch current limit increases to 800mA (minimum), at which point higher current loads can be turned on. The higher current limit provides short circuit protection while allowing the peripheral to draw maximum current from the USB bus. The switch and LDO function independently, providing flexibility in DSP applications requiring separate core and I/O voltages. For example, in a DSP application operating from a 3.3-V rail, the LDO can supply the DSP core voltage down to 0.9 V, while the switch powers the 3.3-V (typical) DSP I/O supply. If supply sequencing is required, the LDO power good output can be used to enable the switch.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2140IPWP.

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins14
Weight58.003124 mg
Technical
Dropout Voltage180 mV
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current250 mA
Max Output Voltage3.3 V
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage900 mV
Min Supply Voltage2.7 V
Nominal Input Voltage5.5 V
Nominal Supply Current85 µA
Number of Outputs1
Operating Supply Current85 µA
Output Current250 mA
Output TypeAdjustable
Output Voltage3.3 V
PackagingCut Tape
Power Dissipation2.27 W
TerminationSMD/SMT
Dimensions
Height1.15 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2140IPWP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet31 pages16 years ago
Datasheet9 pages21 years ago
element14 APAC
Datasheet31 pages11 years ago
Datasheet33 pages8 years ago
Farnell
Datasheet33 pages8 years ago
Datasheet33 pages9 years ago
Datasheet32 pages11 years ago
Datasheet33 pages6 years ago
Sierra IC
Datasheet25 pages22 years ago
Mouser
Datasheet31 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago